STK4145MK2 vs STK4151X feature comparison

STK4145MK2 SANYO Electric Co Ltd

Buy Now Datasheet

STK4151X SANYO Electric Co Ltd

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SANYO ELECTRIC CO LTD SANYO ELECTRIC CO LTD
Part Package Code SIP SIP
Package Description SIP, SIP22,.2 SIP, SIP22,.2
Pin Count 22 22
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Consumer IC Type AUDIO AMPLIFIER AUDIO AMPLIFIER
Harmonic Distortion 0.4% 0.02%
JESD-30 Code R-PSIP-T22 R-PSIP-T22
JESD-609 Code e0 e0
Length 78 mm 105 mm
Number of Channels 2 2
Number of Functions 2 2
Number of Terminals 22 22
Output Power-Nom 25 W 30 W
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SIP SIP
Package Equivalence Code SIP22,.2 SIP22,.2
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 27 V 29 V
Surface Mount NO NO
Technology HYBRID HYBRID
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position SINGLE SINGLE
Width 9 mm 8.5 mm
Base Number Matches 1 1

Compare STK4145MK2 with alternatives

Compare STK4151X with alternatives