Part Details for STK15C68-S25I by Simtek Corporation
Overview of STK15C68-S25I by Simtek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISLA224S25IR1Z | Renesas Electronics Corporation | Dual 14-Bit, 250MSPS JESD204B High Speed Serial Output ADC | |
ISLA224S25IR48EV1Z | Renesas Electronics Corporation | JESD204B Analog-to-Digital Converter Evaluation Kits | |
ISLA222S25IR1Z | Renesas Electronics Corporation | Dual 12-Bit, 250 MSPS JESD204B High Speed Serial Output ADC |
Part Details for STK15C68-S25I
STK15C68-S25I CAD Models
STK15C68-S25I Part Data Attributes
|
STK15C68-S25I
Simtek Corporation
Buy Now
Datasheet
|
Compare Parts:
STK15C68-S25I
Simtek Corporation
Non-Volatile SRAM, 8KX8, 25ns, CMOS, PDSO28, 0.350 INCH, PLASTIC, SOIC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIMTEK CORP | |
Package Description | SOP, SOP28,.5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
Additional Feature | EEPROM SOFTWARE STORE; SOFTWARE RECALL; RETENTION/STORE CYCLE = 10 YEARS/100000 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 18.085 mm | |
Memory Density | 65536 bit | |
Memory IC Type | NON-VOLATILE SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.5 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.54 mm | |
Standby Current-Max | 0.003 A | |
Supply Current-Max | 0.095 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 8.765 mm |
Alternate Parts for STK15C68-S25I
This table gives cross-reference parts and alternative options found for STK15C68-S25I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STK15C68-S25I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
U632H64S2K25 | 8KX8 NON-VOLATILE SRAM, 25ns, PDSO28, 0.330 INCH, SOP2-28 | Cypress Semiconductor | STK15C68-S25I vs U632H64S2K25 |
U632H64BSK25G1 | Non-Volatile SRAM, 8KX8, 25ns, CMOS, PDSO28, 0.330 INCH, GREEN, SOP1-28 | ZMDI | STK15C68-S25I vs U632H64BSK25G1 |
U632H64S2C25 | Non-Volatile SRAM, 8KX8, 25ns, CMOS, PDSO28, 0.330 INCH, SOP2-28 | ZMDI | STK15C68-S25I vs U632H64S2C25 |
STK12C68-S25I | Non-Volatile SRAM, 8KX8, 25ns, CMOS, PDSO28, 0.350 INCH, PLASTIC, SOIC-28 | Simtek Corporation | STK15C68-S25I vs STK12C68-S25I |
STK16C68-S25I | 8KX8 NON-VOLATILE SRAM, 25ns, PDSO28, 0.350 INCH, PLASTIC, SOIC-28 | Cypress Semiconductor | STK15C68-S25I vs STK16C68-S25I |
STK15C68-SF25 | Non-Volatile SRAM, 8KX8, 25ns, CMOS, PDSO28, 0.350 INCH, PLASTIC, SOIC-28 | Simtek Corporation | STK15C68-S25I vs STK15C68-SF25 |
STK11C68-SF25I | Non-Volatile SRAM, 8KX8, 25ns, CMOS, PDSO28, 0.330 INCH, ROHS COMPLIANT, PLASTIC, SOIC-28 | Cypress Semiconductor | STK15C68-S25I vs STK11C68-SF25I |
U630H64BS2C25 | 8KX8 NON-VOLATILE SRAM, 25ns, PDSO28, 0.330 INCH, SOP2-28 | Cypress Semiconductor | STK15C68-S25I vs U630H64BS2C25 |
STK13C68-S25I | Non-Volatile SRAM, 8KX8, 25ns, CMOS, PDSO28, PLASTIC, SOIC-28 | Simtek Corporation | STK15C68-S25I vs STK13C68-S25I |
STK13C68-5S25I | 8KX8 NON-VOLATILE SRAM, 25ns, PDSO28, PLASTIC, SOIC-28 | Cypress Semiconductor | STK15C68-S25I vs STK13C68-5S25I |