Part Details for CY14E064L-SZ25XC by Cypress Semiconductor
Overview of CY14E064L-SZ25XC by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY14E064L-SZ25XC
CY14E064L-SZ25XC CAD Models
CY14E064L-SZ25XC Part Data Attributes
|
CY14E064L-SZ25XC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY14E064L-SZ25XC
Cypress Semiconductor
Non-Volatile SRAM, 8KX8, 25ns, CMOS, PDSO28, 0.350 INCH, ROHS COMPLIANT, MO-120, SOIC-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 0.350 INCH, ROHS COMPLIANT, MO-120, SOIC-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
JESD-30 Code | R-PDSO-G28 | |
Length | 18.085 mm | |
Memory Density | 65536 bit | |
Memory IC Type | NON-VOLATILE SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.29 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 8.765 mm |
Alternate Parts for CY14E064L-SZ25XC
This table gives cross-reference parts and alternative options found for CY14E064L-SZ25XC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY14E064L-SZ25XC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
U632H64S2K25 | 8KX8 NON-VOLATILE SRAM, 25ns, PDSO28, 0.330 INCH, SOP2-28 | Cypress Semiconductor | CY14E064L-SZ25XC vs U632H64S2K25 |
U632H64BSK25G1 | Non-Volatile SRAM, 8KX8, 25ns, CMOS, PDSO28, 0.330 INCH, GREEN, SOP1-28 | ZMDI | CY14E064L-SZ25XC vs U632H64BSK25G1 |
U632H64S2C25 | Non-Volatile SRAM, 8KX8, 25ns, CMOS, PDSO28, 0.330 INCH, SOP2-28 | ZMDI | CY14E064L-SZ25XC vs U632H64S2C25 |
STK12C68-S25I | Non-Volatile SRAM, 8KX8, 25ns, CMOS, PDSO28, 0.350 INCH, PLASTIC, SOIC-28 | Simtek Corporation | CY14E064L-SZ25XC vs STK12C68-S25I |
STK16C68-S25I | 8KX8 NON-VOLATILE SRAM, 25ns, PDSO28, 0.350 INCH, PLASTIC, SOIC-28 | Cypress Semiconductor | CY14E064L-SZ25XC vs STK16C68-S25I |
STK15C68-SF25 | Non-Volatile SRAM, 8KX8, 25ns, CMOS, PDSO28, 0.350 INCH, PLASTIC, SOIC-28 | Simtek Corporation | CY14E064L-SZ25XC vs STK15C68-SF25 |
STK11C68-SF25I | Non-Volatile SRAM, 8KX8, 25ns, CMOS, PDSO28, 0.330 INCH, ROHS COMPLIANT, PLASTIC, SOIC-28 | Cypress Semiconductor | CY14E064L-SZ25XC vs STK11C68-SF25I |
U630H64BS2C25 | 8KX8 NON-VOLATILE SRAM, 25ns, PDSO28, 0.330 INCH, SOP2-28 | Cypress Semiconductor | CY14E064L-SZ25XC vs U630H64BS2C25 |
STK13C68-S25I | Non-Volatile SRAM, 8KX8, 25ns, CMOS, PDSO28, PLASTIC, SOIC-28 | Simtek Corporation | CY14E064L-SZ25XC vs STK13C68-S25I |
STK13C68-5S25I | 8KX8 NON-VOLATILE SRAM, 25ns, PDSO28, PLASTIC, SOIC-28 | Cypress Semiconductor | CY14E064L-SZ25XC vs STK13C68-5S25I |