Part Details for STK14CA8-R25 by Cypress Semiconductor
Overview of STK14CA8-R25 by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Financial Technology (Fintech)
Telecommunications
Renewable Energy
Robotics and Drones
Part Details for STK14CA8-R25
STK14CA8-R25 CAD Models
STK14CA8-R25 Part Data Attributes:
|
STK14CA8-R25
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
STK14CA8-R25
Cypress Semiconductor
128KX8 NON-VOLATILE SRAM, 25ns, PDSO48, 0.300 INCH, PLASTIC, SSOP-48
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIMTEK CORP | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP48,.4 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 15.88 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | NON-VOLATILE SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP48,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.79 mm | |
Standby Current-Max | 0.003 A | |
Supply Current-Max | 0.065 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 7.52 mm |
Alternate Parts for STK14CA8-R25
This table gives cross-reference parts and alternative options found for STK14CA8-R25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STK14CA8-R25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY14B101L-SP25XC | Non-Volatile SRAM, 128KX8, 25ns, CMOS, PDSO48, 0.300 INCH, ROHS COMPLIANT, SSOP-48 | Cypress Semiconductor | STK14CA8-R25 vs CY14B101L-SP25XC |
STK14CA8-R25I | 128KX8 NON-VOLATILE SRAM, 25ns, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 | Cypress Semiconductor | STK14CA8-R25 vs STK14CA8-R25I |
CY14B101L-SP25IT | Non-Volatile SRAM, 128KX8, 25ns, CMOS, PDSO48, SSOP-48 | Cypress Semiconductor | STK14CA8-R25 vs CY14B101L-SP25IT |
STK14CA8-RF25TR | Non-Volatile SRAM, 128KX8, 25ns, CMOS, PDSO48, 0.300 INCH, 0.025 INCH PITCH, ROHS COMPLIANT, PLASTIC, SSOP-48 | Cypress Semiconductor | STK14CA8-R25 vs STK14CA8-RF25TR |
CY14B101L-SP25I | Non-Volatile SRAM, 128KX8, 25ns, CMOS, PDSO48, ROHS COMPLIANT, SSOP-48 | Cypress Semiconductor | STK14CA8-R25 vs CY14B101L-SP25I |
CY14B101LA-SP25XI | Non-Volatile SRAM, 128KX8, 25ns, CMOS, PDSO48, SSOP-48 | Cypress Semiconductor | STK14CA8-R25 vs CY14B101LA-SP25XI |
STK14CA8-RF25 | Non-Volatile SRAM, 128KX8, 25ns, CMOS, PDSO48, 0.300 INCH, 0.025 INCH PITCH, ROHS COMPLIANT, PLASTIC, SSOP-48 | Cypress Semiconductor | STK14CA8-R25 vs STK14CA8-RF25 |
CY14B101LA-SP25XIT | Non-Volatile SRAM, 128KX8, 25ns, CMOS, PDSO48, | Infineon Technologies AG | STK14CA8-R25 vs CY14B101LA-SP25XIT |
CY14B101L-SP25CT | Non-Volatile SRAM, 128KX8, 25ns, CMOS, PDSO48, ROHS COMPLIANT, SSOP-48 | Cypress Semiconductor | STK14CA8-R25 vs CY14B101L-SP25CT |
CY14B101L-SP25XI | Non-Volatile SRAM, 128KX8, 35ns, CMOS, PDSO32, 0.300 INCH, ROHS COMPLIANT, MO-119, SOIC-32 | Cypress Semiconductor | STK14CA8-R25 vs CY14B101L-SP25XI |