Part Details for CY14B101L-SP25XC by Cypress Semiconductor
Overview of CY14B101L-SP25XC by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY14B101L-SP25XC
CY14B101L-SP25XC CAD Models
CY14B101L-SP25XC Part Data Attributes:
|
CY14B101L-SP25XC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY14B101L-SP25XC
Cypress Semiconductor
Non-Volatile SRAM, 128KX8, 25ns, CMOS, PDSO48, 0.300 INCH, ROHS COMPLIANT, SSOP-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SSOP | |
Package Description | 0.300 INCH, ROHS COMPLIANT, SSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 15.875 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | NON-VOLATILE SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP48,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.794 mm | |
Standby Current-Max | 0.003 A | |
Supply Current-Max | 0.065 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 7.5057 mm |
Alternate Parts for CY14B101L-SP25XC
This table gives cross-reference parts and alternative options found for CY14B101L-SP25XC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY14B101L-SP25XC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STK14CA8-R25I | 128KX8 NON-VOLATILE SRAM, 25ns, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 | Cypress Semiconductor | CY14B101L-SP25XC vs STK14CA8-R25I |
CY14B101L-SP25IT | Non-Volatile SRAM, 128KX8, 25ns, CMOS, PDSO48, SSOP-48 | Cypress Semiconductor | CY14B101L-SP25XC vs CY14B101L-SP25IT |
STK14CA8-RF25TR | Non-Volatile SRAM, 128KX8, 25ns, CMOS, PDSO48, 0.300 INCH, 0.025 INCH PITCH, ROHS COMPLIANT, PLASTIC, SSOP-48 | Cypress Semiconductor | CY14B101L-SP25XC vs STK14CA8-RF25TR |
CY14B101L-SP25I | Non-Volatile SRAM, 128KX8, 25ns, CMOS, PDSO48, ROHS COMPLIANT, SSOP-48 | Cypress Semiconductor | CY14B101L-SP25XC vs CY14B101L-SP25I |
CY14B101LA-SP25XI | Non-Volatile SRAM, 128KX8, 25ns, CMOS, PDSO48, SSOP-48 | Cypress Semiconductor | CY14B101L-SP25XC vs CY14B101LA-SP25XI |
STK14CA8-RF25 | Non-Volatile SRAM, 128KX8, 25ns, CMOS, PDSO48, 0.300 INCH, 0.025 INCH PITCH, ROHS COMPLIANT, PLASTIC, SSOP-48 | Cypress Semiconductor | CY14B101L-SP25XC vs STK14CA8-RF25 |
CY14B101LA-SP25XIT | Non-Volatile SRAM, 128KX8, 25ns, CMOS, PDSO48, | Infineon Technologies AG | CY14B101L-SP25XC vs CY14B101LA-SP25XIT |
CY14B101L-SP25CT | Non-Volatile SRAM, 128KX8, 25ns, CMOS, PDSO48, ROHS COMPLIANT, SSOP-48 | Cypress Semiconductor | CY14B101L-SP25XC vs CY14B101L-SP25CT |
CY14B101L-SP25XI | Non-Volatile SRAM, 128KX8, 35ns, CMOS, PDSO32, 0.300 INCH, ROHS COMPLIANT, MO-119, SOIC-32 | Cypress Semiconductor | CY14B101L-SP25XC vs CY14B101L-SP25XI |
CY14B101LA-SP25XC | Non-Volatile SRAM, 128KX8, 25ns, CMOS, PDSO48, ROHS COMPLIANT, SSOP-48 | Cypress Semiconductor | CY14B101L-SP25XC vs CY14B101LA-SP25XC |