STK11C88-S45I
Description: Non-Volatile SRAM, 32KX8, 45ns, CMOS, PDSO28, 0.350 INCH, PLASTIC, SOIC-28

Overview of STK11C88-S45I by Simtek Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Computing and Data Storage Telecommunications Renewable Energy Robotics and Drones

CAD Models for STK11C88-S45I by Simtek Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for STK11C88-S45I by Simtek Corporation

STK11C88-S45I
Simtek Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SIMTEK CORP
Package Description
SOP, SOP28,.5
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
45 ns
Additional Feature
STORE/RECAL TO EEPROM SOFTWARE
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e0
Length
18.085 mm
Memory Density
262144 bit
Memory IC Type
NON-VOLATILE SRAM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
28
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
32KX8
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP28,.5
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Seated Height-Max
2.54 mm
Standby Current-Max
0.003 A
Supply Current-Max
0.07 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
8.765 mm
Want to compare parts?
  1. STK11C88-S45I
    Simtek Corporation
    Non-Volatile SRAM, 32KX8, 45ns, CMOS, PDSO28, 0.350 INCH, PLASTIC, SOIC-28
    VS

Alternate Parts for STK11C88-S45I

This table gives cross-reference parts and alternative options found for STK11C88-S45I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STK11C88-S45I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
U631H256SC45G1 Non-Volatile SRAM, 32KX8, 45ns, CMOS, PDSO28, 0.330 INCH, GREEN, SOP1-28 Simtek Corporation STK11C88-S45I vs U631H256SC45G1
U631H256SC45G1 Non-Volatile SRAM, 32KX8, 45ns, CMOS, PDSO28, 0.330 INCH, GREEN, SOP1-28 ZMDI STK11C88-S45I vs U631H256SC45G1
STK11C88-SF45ITR Non-Volatile SRAM, 32KX8, 45ns, CMOS, PDSO28, 0.330 INCH, ROHS COMPLIANT, PLASTIC, SOIC-28 Cypress Semiconductor STK11C88-S45I vs STK11C88-SF45ITR
U631H256SC45 Non-Volatile SRAM, 32KX8, 45ns, CMOS, PDSO28, 0.330 INCH, SOP1-28 Simtek Corporation STK11C88-S45I vs U631H256SC45
U631H256SK45 Non-Volatile SRAM, 32KX8, 45ns, CMOS, PDSO28, 0.330 INCH, SOP1-28 ZMDI STK11C88-S45I vs U631H256SK45
STK11C88-SF45 Non-Volatile SRAM, 32KX8, 45ns, CMOS, PDSO28, 0.330 INCH, ROHS COMPLIANT, PLASTIC, SOIC-28 Cypress Semiconductor STK11C88-S45I vs STK11C88-SF45
U631H256SC45G1 32KX8 NON-VOLATILE SRAM, 45ns, PDSO28, 0.330 INCH, GREEN, SOP1-28 Cypress Semiconductor STK11C88-S45I vs U631H256SC45G1
U631H256SK45G1 Non-Volatile SRAM, 32KX8, 45ns, CMOS, PDSO28, 0.330 INCH, GREEN, SOP1-28 Simtek Corporation STK11C88-S45I vs U631H256SK45G1
STK11C88-S45 Non-Volatile SRAM, 32KX8, 45ns, CMOS, PDSO28, 0.350 INCH, PLASTIC, SOIC-28 Simtek Corporation STK11C88-S45I vs STK11C88-S45
U631H256SK45 Non-Volatile SRAM, 32KX8, 45ns, CMOS, PDSO28, 0.330 INCH, SOP1-28 Simtek Corporation STK11C88-S45I vs U631H256SK45
Part Number Description Manufacturer Compare
STK11C88-P45 32KX8 NON-VOLATILE SRAM, 45ns, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Cypress Semiconductor STK11C88-S45I vs STK11C88-P45
U631H256D1C45G1 32KX8 NON-VOLATILE SRAM, 45ns, PDIP28, 0.600 INCH, GREEN, PLASTIC, DIP-28 Cypress Semiconductor STK11C88-S45I vs U631H256D1C45G1
STK11C88-P45 Non-Volatile SRAM, 32KX8, 45ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Simtek Corporation STK11C88-S45I vs STK11C88-P45
U631H256D1K45G1 Non-Volatile SRAM, 32KX8, 45ns, CMOS, PDIP28, 0.600 INCH, GREEN, PLASTIC, DIP-28 Simtek Corporation STK11C88-S45I vs U631H256D1K45G1
U631H256DK45 32KX8 NON-VOLATILE SRAM, 45ns, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Cypress Semiconductor STK11C88-S45I vs U631H256DK45
STK11C88-WF45 32KX8 NON-VOLATILE SRAM, 45ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Cypress Semiconductor STK11C88-S45I vs STK11C88-WF45
U631H256DC45G1 32KX8 NON-VOLATILE SRAM, 45ns, PDIP28, 0.300 INCH, LEAD FREE, PLASTIC, DIP-28 Cypress Semiconductor STK11C88-S45I vs U631H256DC45G1
STK11C88-PF45I Non-Volatile SRAM, 32KX8, 45ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Simtek Corporation STK11C88-S45I vs STK11C88-PF45I
U631H256SC45G1 Non-Volatile SRAM, 32KX8, 45ns, CMOS, PDSO28, 0.330 INCH, GREEN, SOP1-28 Simtek Corporation STK11C88-S45I vs U631H256SC45G1
STK11C88-PF45I 32KX8 NON-VOLATILE SRAM, 45ns, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Cypress Semiconductor STK11C88-S45I vs STK11C88-PF45I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STK11C88-S45I by Simtek Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STK11C88-S45I by Simtek Corporation

Select Manufacturer
Which Manufacturer of STK11C88-S45I would you like to use for your alert(s)?
  • Please alert me when STK11C88-S45I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STK11C88-S45I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STK11C88-S45I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STK11C88-S45I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STK11C88-S45I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STK11C88-S45I by Simtek Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: