U631H256SC45G1
Description: Non-Volatile SRAM, 32KX8, 45ns, CMOS, PDSO28, 0.330 INCH, GREEN, SOP1-28

Overview of U631H256SC45G1 by Simtek Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for U631H256SC45G1 by Simtek Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for U631H256SC45G1 by Simtek Corporation

U631H256SC45G1
Simtek Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SIMTEK CORP
Package Description
SOP, SOP28,.5
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
45 ns
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e3
Length
18.1 mm
Memory Density
262144 bit
Memory IC Type
NON-VOLATILE SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
28
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
32KX8
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP28,.5
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
2.54 mm
Standby Current-Max
0.001 A
Supply Current-Max
0.065 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
8.75 mm
Want to compare parts?
  1. U631H256SC45G1
    Simtek Corporation
    Non-Volatile SRAM, 32KX8, 45ns, CMOS, PDSO28, 0.330 INCH, GREEN, SOP1-28
    VS

Alternate Parts for U631H256SC45G1

This table gives cross-reference parts and alternative options found for U631H256SC45G1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of U631H256SC45G1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
U631H256SC45G1 Non-Volatile SRAM, 32KX8, 45ns, CMOS, PDSO28, 0.330 INCH, GREEN, SOP1-28 ZMDI U631H256SC45G1 vs U631H256SC45G1
STK11C88-SF45ITR Non-Volatile SRAM, 32KX8, 45ns, CMOS, PDSO28, 0.330 INCH, ROHS COMPLIANT, PLASTIC, SOIC-28 Cypress Semiconductor U631H256SC45G1 vs STK11C88-SF45ITR
U631H256SC45 Non-Volatile SRAM, 32KX8, 45ns, CMOS, PDSO28, 0.330 INCH, SOP1-28 Simtek Corporation U631H256SC45G1 vs U631H256SC45
U631H256SK45 Non-Volatile SRAM, 32KX8, 45ns, CMOS, PDSO28, 0.330 INCH, SOP1-28 ZMDI U631H256SC45G1 vs U631H256SK45
STK11C88-SF45 Non-Volatile SRAM, 32KX8, 45ns, CMOS, PDSO28, 0.330 INCH, ROHS COMPLIANT, PLASTIC, SOIC-28 Cypress Semiconductor U631H256SC45G1 vs STK11C88-SF45
U631H256SC45G1 32KX8 NON-VOLATILE SRAM, 45ns, PDSO28, 0.330 INCH, GREEN, SOP1-28 Cypress Semiconductor U631H256SC45G1 vs U631H256SC45G1
U631H256SK45G1 Non-Volatile SRAM, 32KX8, 45ns, CMOS, PDSO28, 0.330 INCH, GREEN, SOP1-28 Simtek Corporation U631H256SC45G1 vs U631H256SK45G1
STK11C88-S45 Non-Volatile SRAM, 32KX8, 45ns, CMOS, PDSO28, 0.350 INCH, PLASTIC, SOIC-28 Simtek Corporation U631H256SC45G1 vs STK11C88-S45
U631H256SK45 Non-Volatile SRAM, 32KX8, 45ns, CMOS, PDSO28, 0.330 INCH, SOP1-28 Simtek Corporation U631H256SC45G1 vs U631H256SK45
STK11C88-SF45TR Non-Volatile SRAM, 32KX8, 45ns, CMOS, PDSO28, 0.330 INCH, ROHS COMPLIANT, PLASTIC, SOIC-28 Cypress Semiconductor U631H256SC45G1 vs STK11C88-SF45TR
Part Number Description Manufacturer Compare
STK11C88-P45 32KX8 NON-VOLATILE SRAM, 45ns, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Cypress Semiconductor U631H256SC45G1 vs STK11C88-P45
U631H256D1C45G1 32KX8 NON-VOLATILE SRAM, 45ns, PDIP28, 0.600 INCH, GREEN, PLASTIC, DIP-28 Cypress Semiconductor U631H256SC45G1 vs U631H256D1C45G1
STK11C88-P45 Non-Volatile SRAM, 32KX8, 45ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Simtek Corporation U631H256SC45G1 vs STK11C88-P45
U631H256D1K45G1 Non-Volatile SRAM, 32KX8, 45ns, CMOS, PDIP28, 0.600 INCH, GREEN, PLASTIC, DIP-28 Simtek Corporation U631H256SC45G1 vs U631H256D1K45G1
U631H256DK45 32KX8 NON-VOLATILE SRAM, 45ns, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Cypress Semiconductor U631H256SC45G1 vs U631H256DK45
STK11C88-WF45 32KX8 NON-VOLATILE SRAM, 45ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Cypress Semiconductor U631H256SC45G1 vs STK11C88-WF45
U631H256DC45G1 32KX8 NON-VOLATILE SRAM, 45ns, PDIP28, 0.300 INCH, LEAD FREE, PLASTIC, DIP-28 Cypress Semiconductor U631H256SC45G1 vs U631H256DC45G1
STK11C88-PF45I Non-Volatile SRAM, 32KX8, 45ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Simtek Corporation U631H256SC45G1 vs STK11C88-PF45I
STK11C88-PF45I 32KX8 NON-VOLATILE SRAM, 45ns, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Cypress Semiconductor U631H256SC45G1 vs STK11C88-PF45I
STK11C88-W45 Non-Volatile SRAM, 32KX8, 45ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Simtek Corporation U631H256SC45G1 vs STK11C88-W45

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for U631H256SC45G1 by Simtek Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: U631H256SC45G1 by Simtek Corporation

Select Manufacturer
Which Manufacturer of U631H256SC45G1 would you like to use for your alert(s)?
  • Please alert me when U631H256SC45G1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for U631H256SC45G1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for U631H256SC45G1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for U631H256SC45G1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for U631H256SC45G1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare U631H256SC45G1 by Simtek Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: