Part Details for STK10C48-SF25 by Simtek Corporation
Overview of STK10C48-SF25 by Simtek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for STK10C48-SF25
STK10C48-SF25 CAD Models
STK10C48-SF25 Part Data Attributes:
|
STK10C48-SF25
Simtek Corporation
Buy Now
Datasheet
|
Compare Parts:
STK10C48-SF25
Simtek Corporation
Non-Volatile SRAM, 2KX8, 25ns, CMOS, PDSO28, 0.350 INCH, PLASTIC, SOIC-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIMTEK CORP | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 18.085 mm | |
Memory Density | 16384 bit | |
Memory IC Type | NON-VOLATILE SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.54 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 8.765 mm |
Alternate Parts for STK10C48-SF25
This table gives cross-reference parts and alternative options found for STK10C48-SF25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STK10C48-SF25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
U632H16BSC25 | Non-Volatile SRAM, 2KX8, 25ns, CMOS, PDSO28, 0.300 INCH, SOP-28 | ZMDI | STK10C48-SF25 vs U632H16BSC25 |
U632H16SC25 | Non-Volatile SRAM, 2KX8, 25ns, CMOS, PDSO28, 0.300 INCH, SOP-28 | Simtek Corporation | STK10C48-SF25 vs U632H16SC25 |
STK11C48-SF25I | Non-Volatile SRAM, 2KX8, 25ns, CMOS, PDSO28, 0.350 INCH, PLASTIC, SOIC-28 | Simtek Corporation | STK10C48-SF25 vs STK11C48-SF25I |
U632H16BSK25 | Non-Volatile SRAM, 2KX8, 25ns, CMOS, PDSO28, 0.300 INCH, SOP-28 | Simtek Corporation | STK10C48-SF25 vs U632H16BSK25 |
STK10C48-S25I | 2KX8 NON-VOLATILE SRAM, 25ns, PDSO28, 0.350 INCH, PLASTIC, SOIC-28 | Cypress Semiconductor | STK10C48-SF25 vs STK10C48-S25I |
STK22C48-N35I | Non-Volatile SRAM, 2KX8, 35ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 | Simtek Corporation | STK10C48-SF25 vs STK22C48-N35I |
U632H16BSC25 | 2KX8 NON-VOLATILE SRAM, 25ns, PDSO28, 0.300 INCH, SOP-28 | Cypress Semiconductor | STK10C48-SF25 vs U632H16BSC25 |
U632H16BSC25G1 | Non-Volatile SRAM, 2KX8, 25ns, CMOS, PDSO28, 0.300 INCH, LEAD FREE, SOP-28 | ZMDI | STK10C48-SF25 vs U632H16BSC25G1 |
STK22C48-SF35 | Non-Volatile SRAM, 2KX8, 35ns, CMOS, PDSO28, 0.350 INCH, PLASTIC, SOIC-28 | Simtek Corporation | STK10C48-SF25 vs STK22C48-SF35 |
STK22C48-SF35I | 2KX8 NON-VOLATILE SRAM, 35ns, PDSO28, 0.350 INCH, PLASTIC, SOIC-28 | Cypress Semiconductor | STK10C48-SF25 vs STK22C48-SF35I |