There are no models available for this part yet.
Overview of M464S0924CT1-C75 by Samsung Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Consumer Electronics
Computing and Data Storage
CAD Models for M464S0924CT1-C75 by Samsung Semiconductor
Part Data Attributes for M464S0924CT1-C75 by Samsung Semiconductor
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SAMSUNG SEMICONDUCTOR INC
|
Part Package Code
|
MODULE
|
Package Description
|
,
|
Pin Count
|
144
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.28
|
Access Mode
|
FOUR BANK PAGE BURST
|
Access Time-Max
|
5.4 ns
|
Additional Feature
|
AUTO/SELF REFRESH
|
JESD-30 Code
|
R-XDMA-N144
|
Memory Density
|
536870912 bit
|
Memory IC Type
|
SYNCHRONOUS DRAM MODULE
|
Memory Width
|
64
|
Number of Functions
|
1
|
Number of Ports
|
1
|
Number of Terminals
|
144
|
Number of Words
|
8388608 words
|
Number of Words Code
|
8000000
|
Operating Mode
|
SYNCHRONOUS
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
8MX64
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DIMM
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status
|
Not Qualified
|
Self Refresh
|
YES
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
3 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
DUAL
|
Alternate Parts for M464S0924CT1-C75
This table gives cross-reference parts and alternative options found for M464S0924CT1-C75. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M464S0924CT1-C75, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STI648100G1-50VGO | Fast Page DRAM Module, 8MX64, 50ns, CMOS, DIMM-144 | Simple Tech Inc | M464S0924CT1-C75 vs STI648100G1-50VGO |
HYM7V64830TZG-15 | Synchronous DRAM Module, 8MX64, 10ns, CMOS, PDMA144, SODIMM-144 | SK Hynix Inc | M464S0924CT1-C75 vs HYM7V64830TZG-15 |
HYM71V8M655ALTU6-P | Synchronous DRAM Module, 8MX64, 6ns, CMOS, SODIMM-144 | SK Hynix Inc | M464S0924CT1-C75 vs HYM71V8M655ALTU6-P |
STI648100G1-50VGC | Fast Page DRAM Module, 8MX64, 50ns, CMOS, DIMM-144 | Simple Tech Inc | M464S0924CT1-C75 vs STI648100G1-50VGC |
MB8508S064CF-100DG | 8MX64 SYNCHRONOUS DRAM MODULE, 8.5ns, DMA144, PLASTIC, DIMM-144 | FUJITSU Semiconductor Limited | M464S0924CT1-C75 vs MB8508S064CF-100DG |
HYS64V8220GCDL-8-X | Synchronous DRAM Module, 8MX64, 6ns, CMOS, SODIMM-144 | Infineon Technologies AG | M464S0924CT1-C75 vs HYS64V8220GCDL-8-X |
KMM464S924T-GH/GL | Synchronous DRAM Module, 8MX64, 6ns, CMOS, SODIMM-144 | Samsung Semiconductor | M464S0924CT1-C75 vs KMM464S924T-GH/GL |
STI648100G1-60VGV | Fast Page DRAM Module, 8MX64, 60ns, CMOS, DIMM-144 | Simple Tech Inc | M464S0924CT1-C75 vs STI648100G1-60VGV |
GMM7658287CNTG-5 | EDO DRAM Module, 8MX64, 50ns, CMOS, DIMM-144 | LG Semicon Co Ltd | M464S0924CT1-C75 vs GMM7658287CNTG-5 |
STI648100G1-60VGP | Fast Page DRAM Module, 8MX64, 60ns, CMOS, DIMM-144 | Simple Tech Inc | M464S0924CT1-C75 vs STI648100G1-60VGP |