Part Details for STI644004G1-60LVGG by Simple Tech Inc
Overview of STI644004G1-60LVGG by Simple Tech Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for STI644004G1-60LVGG
STI644004G1-60LVGG CAD Models
STI644004G1-60LVGG Part Data Attributes
|
STI644004G1-60LVGG
Simple Tech Inc
Buy Now
Datasheet
|
Compare Parts:
STI644004G1-60LVGG
Simple Tech Inc
EDO DRAM Module, 4MX64, 60ns, CMOS, DIMM-144
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIMPLE TECH INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
Access Mode | FAST PAGE WITH EDO | |
Access Time-Max | 60 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH | |
JESD-30 Code | R-XDMA-N144 | |
Memory Density | 268435456 bit | |
Memory IC Type | EDO DRAM MODULE | |
Memory Width | 64 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 144 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX64 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 2048 | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for STI644004G1-60LVGG
This table gives cross-reference parts and alternative options found for STI644004G1-60LVGG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STI644004G1-60LVGG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HB56HW465DB-6A | EDO DRAM Module, 4MX64, 60ns, CMOS, SODIMM-144 | Hitachi Ltd | STI644004G1-60LVGG vs HB56HW465DB-6A |
SM564044074N6AA | Synchronous DRAM Module, 4MX64, CMOS, DIMM-144 | SMART Modular Technology Inc | STI644004G1-60LVGG vs SM564044074N6AA |
WED3DG644V7D1-M | Synchronous DRAM Module, 4MX64, CMOS, SODIMM-144 | Microsemi Corporation | STI644004G1-60LVGG vs WED3DG644V7D1-M |
HYM7V65401BLTQG-8 | Synchronous DRAM Module, 4MX64, 6ns, CMOS, SODIMM-144 | SK Hynix Inc | STI644004G1-60LVGG vs HYM7V65401BLTQG-8 |
HYM76V4M655HGLT6-8 | Synchronous DRAM Module, 4MX64, 6ns, CMOS, SODIMM-168 | SK Hynix Inc | STI644004G1-60LVGG vs HYM76V4M655HGLT6-8 |
HYM5V64414ASLK-60 | EDO DRAM Module, 4MX64, CMOS, SODIMM-144 | SK Hynix Inc | STI644004G1-60LVGG vs HYM5V64414ASLK-60 |
MH4S64AKG-8 | Synchronous DRAM Module, 4MX64, 6ns, CMOS, DIMM-144 | Mitsubishi Electric | STI644004G1-60LVGG vs MH4S64AKG-8 |
MT4LSDT464HG-10CXX | Synchronous DRAM Module, 4MX64, 6ns, CMOS, SODIMM-144 | Micron Technology Inc | STI644004G1-60LVGG vs MT4LSDT464HG-10CXX |
STI644004G1-60GU | EDO DRAM Module, 4MX64, 60ns, CMOS, DIMM-144 | Simple Tech Inc | STI644004G1-60LVGG vs STI644004G1-60GU |
CL001T04645MPAT-50 | EDO DRAM Module, 4MX64, 50ns, CMOS, DIMM-144 | Celestica Inc | STI644004G1-60LVGG vs CL001T04645MPAT-50 |