Part Details for WED3DG644V7D1-M by Microsemi Corporation
Overview of WED3DG644V7D1-M by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for WED3DG644V7D1-M
WED3DG644V7D1-M CAD Models
WED3DG644V7D1-M Part Data Attributes
|
WED3DG644V7D1-M
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
WED3DG644V7D1-M
Microsemi Corporation
Synchronous DRAM Module, 4MX64, CMOS, SODIMM-144
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | SODIMM | |
Package Description | DIMM, | |
Pin Count | 144 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.24 | |
Access Mode | FOUR BANK PAGE BURST | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-XZMA-N144 | |
Memory Density | 268435456 bit | |
Memory IC Type | SYNCHRONOUS DRAM MODULE | |
Memory Width | 64 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 144 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX64 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | ZIG-ZAG | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for WED3DG644V7D1-M
This table gives cross-reference parts and alternative options found for WED3DG644V7D1-M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WED3DG644V7D1-M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IBM13T4644MC-10T | DRAM Module, 1MX64, 8ns, CMOS | IBM | WED3DG644V7D1-M vs IBM13T4644MC-10T |
THL64V4075BTG-4 | IC 4M X 64 EDO DRAM MODULE, 40 ns, DMA144, DIMM-144, Dynamic RAM | Toshiba America Electronic Components | WED3DG644V7D1-M vs THL64V4075BTG-4 |
CL001T04645MPAT-70 | EDO DRAM Module, 4MX64, 70ns, CMOS, DIMM-144 | Celestica Inc | WED3DG644V7D1-M vs CL001T04645MPAT-70 |
MK31VT464-10YE | Synchronous DRAM Module, 4MX64, 9ns, CMOS, SODIMM-144 | OKI Electric Industry Co Ltd | WED3DG644V7D1-M vs MK31VT464-10YE |
VP464641641BTS-10 | Synchronous DRAM Module, 4MX64, 7ns, CMOS, SODIMM-144 | Vanguard International Semiconductor Corporation | WED3DG644V7D1-M vs VP464641641BTS-10 |
HYM64V4005GCDL-50 | EDO DRAM Module, 4MX64, 50ns, CMOS, SODIMM-144 | Infineon Technologies AG | WED3DG644V7D1-M vs HYM64V4005GCDL-50 |
WED3DG644V10WD1-M | Synchronous DRAM Module, 4MX64, CMOS, SODIMM-144 | Microsemi Corporation | WED3DG644V7D1-M vs WED3DG644V10WD1-M |
MT4LSDT464LHG-662B5 | Synchronous DRAM Module, 4MX64, 7.5ns, CMOS, SODIMM-144 | Micron Technology Inc | WED3DG644V7D1-M vs MT4LSDT464LHG-662B5 |
MT4LDT464HG-5XS | EDO DRAM Module, 4MX64, 50ns, CMOS, SODIMM-144 | Micron Technology Inc | WED3DG644V7D1-M vs MT4LDT464HG-5XS |
WED3DG644V75D1 | Synchronous DRAM Module, 4MX64, CMOS, SODIMM-144 | Microsemi Corporation | WED3DG644V7D1-M vs WED3DG644V75D1 |