STI364003-70TN
Simple Tech Inc
Description: Fast Page DRAM Module, 4MX36, 70ns, CMOS, SIMM-72

Overview of STI364003-70TN by Simple Tech Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for STI364003-70TN by Simple Tech Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for STI364003-70TN by Simple Tech Inc

STI364003-70TN
Simple Tech Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SIMPLE TECH INC
Package Description
SIMM-72
Reach Compliance Code
unknown
Access Mode
FAST PAGE
Access Time-Max
70 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
JESD-30 Code
R-XSMA-N72
Memory Density
150994944 bit
Memory IC Type
FAST PAGE DRAM MODULE
Memory Width
36
Number of Functions
1
Number of Ports
1
Number of Terminals
72
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
4MX36
Output Characteristics
3-STATE
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Refresh Cycles
2048
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
NO LEAD
Terminal Position
SINGLE
Want to compare parts?
  1. STI364003-70TN
    Simple Tech Inc
    Fast Page DRAM Module, 4MX36, 70ns, CMOS, SIMM-72
    VS

Alternate Parts for STI364003-70TN

This table gives cross-reference parts and alternative options found for STI364003-70TN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STI364003-70TN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
STI364003-70GN Fast Page DRAM Module, 4MX36, 70ns, CMOS, SIMM-72 Simple Tech Inc STI364003-70TN vs STI364003-70GN
Part Number Description Manufacturer Compare
HYM536410ATM-60 Fast Page DRAM Module, 4MX36, 60ns, CMOS, SIMM-72 SK Hynix Inc STI364003-70TN vs HYM536410ATM-60
HYM536410ALTMG-60 Fast Page DRAM Module, 4MX36, 60ns, CMOS, SIMM-72 SK Hynix Inc STI364003-70TN vs HYM536410ALTMG-60
KMM5364005BK/BKG-5 EDO DRAM Module, 4MX36, 50ns, CMOS, SIMM-72 Samsung Semiconductor STI364003-70TN vs KMM5364005BK/BKG-5
HYM364025GS-60 EDO DRAM Module, 4MX36, 60ns, CMOS, SIMM-72 Infineon Technologies AG STI364003-70TN vs HYM364025GS-60
SM536044084Q3G7 EDO DRAM Module, 4MX36, 70ns, CMOS, SIMM-72 SMART Modular Technology Inc STI364003-70TN vs SM536044084Q3G7
MSC23436-70BS12 Fast Page DRAM Module, 4MX36, 70ns, CMOS, SIMM-72 OKI Electric Industry Co Ltd STI364003-70TN vs MSC23436-70BS12
HYM536A414ASLMG-60 EDO DRAM Module, 4MX36, 60ns, CMOS, SIMM-72 SK Hynix Inc STI364003-70TN vs HYM536A414ASLMG-60
MC-424000A36FH-70 Fast Page DRAM Module, 4MX36, 70ns, CMOS, SIMM-72 NEC Electronics America Inc STI364003-70TN vs MC-424000A36FH-70
STI364003-70GG Fast Page DRAM Module, 4MX36, 70ns, CMOS, SIMM-72 Simple Tech Inc STI364003-70TN vs STI364003-70GG
HYM536A410AM-50 Fast Page DRAM Module, 4MX36, 50ns, CMOS, SIMM-72 SK Hynix Inc STI364003-70TN vs HYM536A410AM-50

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STI364003-70TN by Simple Tech Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STI364003-70TN by Simple Tech Inc

  • Please alert me when STI364003-70TN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STI364003-70TN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STI364003-70TN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STI364003-70TN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STI364003-70TN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STI364003-70TN by Simple Tech Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: