Part Details for STI364003-70GG by Simple Tech Inc
Overview of STI364003-70GG by Simple Tech Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for STI364003-70GG
STI364003-70GG CAD Models
STI364003-70GG Part Data Attributes
|
STI364003-70GG
Simple Tech Inc
Buy Now
Datasheet
|
Compare Parts:
STI364003-70GG
Simple Tech Inc
Fast Page DRAM Module, 4MX36, 70ns, CMOS, SIMM-72
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIMPLE TECH INC | |
Package Description | SIMM-72 | |
Reach Compliance Code | unknown | |
Access Mode | FAST PAGE | |
Access Time-Max | 70 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
JESD-30 Code | R-XSMA-N72 | |
Memory Density | 150994944 bit | |
Memory IC Type | FAST PAGE DRAM MODULE | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 72 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | SIMM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 2048 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE |
Alternate Parts for STI364003-70GG
This table gives cross-reference parts and alternative options found for STI364003-70GG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STI364003-70GG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HB56D436BT-6AC | Fast Page DRAM Module, 4MX36, 60ns, CMOS, SIMM-72 | Hitachi Ltd | STI364003-70GG vs HB56D436BT-6AC |
MCM36400S60 | Fast Page DRAM Module, 4MX36, 60ns, CMOS, SIMM-72 | Motorola Semiconductor Products | STI364003-70GG vs MCM36400S60 |
IBM11D4360BA-60 | Fast Page DRAM Module, 4MX36, 60ns, CMOS, SIMM-72 | IBM | STI364003-70GG vs IBM11D4360BA-60 |
HYM364025S-50 | EDO DRAM Module, 4MX36, 50ns, CMOS, SIMM-72 | Infineon Technologies AG | STI364003-70GG vs HYM364025S-50 |
IBM11E4370CA-60 | Fast Page DRAM Module, 4MX36, 60ns, CMOS, SIMM-72 | IBM | STI364003-70GG vs IBM11E4370CA-60 |
MA3640J00TDSG60 | 4M X 36 FAST PAGE DRAM MODULE, 60 ns, SMA72, SIMM-72 | Motorola Mobility LLC | STI364003-70GG vs MA3640J00TDSG60 |
GMM7374100CNSG-6 | Fast Page DRAM Module, 4MX36, 60ns, CMOS, SIMM-72 | LG Semicon Co Ltd | STI364003-70GG vs GMM7374100CNSG-6 |
SM536044082Q3G5 | EDO DRAM Module, 4MX36, 50ns, CMOS, SIMM-72 | SMART Modular Technology Inc | STI364003-70GG vs SM536044082Q3G5 |
HYM364025GS-60 | EDO DRAM Module, 4MX36, 60ns, CMOS, SIMM-72 | Siemens | STI364003-70GG vs HYM364025GS-60 |
STI364000-60TR | Fast Page DRAM Module, 4MX36, 60ns, CMOS, SIMM-72 | Simple Tech Inc | STI364003-70GG vs STI364000-60TR |