Part Details for STI364000-70TC by Simple Tech Inc
Overview of STI364000-70TC by Simple Tech Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for STI364000-70TC
STI364000-70TC CAD Models
STI364000-70TC Part Data Attributes
|
STI364000-70TC
Simple Tech Inc
Buy Now
Datasheet
|
Compare Parts:
STI364000-70TC
Simple Tech Inc
Fast Page DRAM Module, 4MX36, 70ns, CMOS, SIMM-72
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIMPLE TECH INC | |
Package Description | SIMM-72 | |
Reach Compliance Code | unknown | |
Access Mode | FAST PAGE | |
Access Time-Max | 70 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
Alternate Memory Width | 18 | |
JESD-30 Code | R-XSMA-N72 | |
Memory Density | 150994944 bit | |
Memory IC Type | FAST PAGE DRAM MODULE | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 72 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 2048 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE |
Alternate Parts for STI364000-70TC
This table gives cross-reference parts and alternative options found for STI364000-70TC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STI364000-70TC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HYM536A410AM-50 | Fast Page DRAM Module, 4MX36, 50ns, CMOS, SIMM-72 | SK Hynix Inc | STI364000-70TC vs HYM536A410AM-50 |
MC-424000A36FH-70 | Fast Page DRAM Module, 4MX36, 70ns, CMOS, SIMM-72 | NEC Electronics America Inc | STI364000-70TC vs MC-424000A36FH-70 |
STI364003-60TS | Fast Page DRAM Module, 4MX36, 60ns, CMOS, SIMM-72 | Simple Tech Inc | STI364000-70TC vs STI364003-60TS |
STI364003-70GG | Fast Page DRAM Module, 4MX36, 70ns, CMOS, SIMM-72 | Simple Tech Inc | STI364000-70TC vs STI364003-70GG |
GMM7364100ANS-7 | Fast Page DRAM Module, 4MX36, 70ns, CMOS, SIMM-72 | Goldstar Electron Co Ltd | STI364000-70TC vs GMM7364100ANS-7 |
HYM536A414BM-60 | EDO DRAM Module, 4MX36, 60ns, CMOS, SIMM-72 | SK Hynix Inc | STI364000-70TC vs HYM536A414BM-60 |
TM497MBK36I-70 | 4MX36 MULTI DEVICE DRAM MODULE, 70ns, SMA72, SIMM-72 | Texas Instruments | STI364000-70TC vs TM497MBK36I-70 |
KMM5364005BK/BKG-6 | EDO DRAM Module, 4MX36, 60ns, CMOS, SIMM-72 | Samsung Semiconductor | STI364000-70TC vs KMM5364005BK/BKG-6 |
STI364000-80TV | Fast Page DRAM Module, 4MX36, 80ns, CMOS, SIMM-72 | Simple Tech Inc | STI364000-70TC vs STI364000-80TV |
HYM536410AMG-60 | Fast Page DRAM Module, 4MX36, 60ns, CMOS, SIMM-72 | SK Hynix Inc | STI364000-70TC vs HYM536410AMG-60 |