STI328100-70TR
Simple Tech Inc
Description: Fast Page DRAM Module, 8MX32, 70ns, CMOS, SIMM-72

Overview of STI328100-70TR by Simple Tech Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Industrial Automation Smart Cities Renewable Energy Automotive Robotics and Drones

CAD Models for STI328100-70TR by Simple Tech Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for STI328100-70TR by Simple Tech Inc

STI328100-70TR
Simple Tech Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SIMPLE TECH INC
Package Description
SIMM-72
Reach Compliance Code
unknown
Access Mode
FAST PAGE
Access Time-Max
70 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
Alternate Memory Width
16
JESD-30 Code
R-XSMA-N72
Memory Density
268435456 bit
Memory IC Type
FAST PAGE DRAM MODULE
Memory Width
32
Number of Functions
1
Number of Ports
1
Number of Terminals
72
Number of Words
8388608 words
Number of Words Code
8000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
8MX32
Output Characteristics
3-STATE
Package Body Material
UNSPECIFIED
Package Code
SIMM
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Refresh Cycles
4096
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
NO LEAD
Terminal Position
SINGLE
Want to compare parts?
  1. STI328100-70TR
    Simple Tech Inc
    Fast Page DRAM Module, 8MX32, 70ns, CMOS, SIMM-72
    VS

Alternate Parts for STI328100-70TR

This table gives cross-reference parts and alternative options found for STI328100-70TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STI328100-70TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
STI328100-70GR Fast Page DRAM Module, 8MX32, 70ns, CMOS, SIMM-72 Simple Tech Inc STI328100-70TR vs STI328100-70GR
Part Number Description Manufacturer Compare
GMM7328100CSG-7 Fast Page DRAM Module, 8MX32, 70ns, CMOS, SIMM-72 LG Semicon Co Ltd STI328100-70TR vs GMM7328100CSG-7
MSC23832-60BS16 Fast Page DRAM Module, 8MX32, 60ns, CMOS, SIMM-72 OKI Electric Industry Co Ltd STI328100-70TR vs MSC23832-60BS16
HYM532814AM-70 EDO DRAM Module, 8MX32, 70ns, CMOS, SIMM-72 SK Hynix Inc STI328100-70TR vs HYM532814AM-70
MB328DT00TBSN70 8MX32 EDO DRAM MODULE, 70ns, SMA72, SIMM-72 Motorola Mobility LLC STI328100-70TR vs MB328DT00TBSN70
CL001E08320B0EJ-60 Fast Page DRAM Module, 8MX32, 60ns, CMOS, SIMM-72 Celestica Inc STI328100-70TR vs CL001E08320B0EJ-60
KMM5328100VG-8 Fast Page DRAM Module, 8MX32, 80ns, CMOS, SIMM-72 Samsung Semiconductor STI328100-70TR vs KMM5328100VG-8
STI328004-60TT EDO DRAM Module, 8MX32, 60ns, CMOS, SIMM-72 Simple Tech Inc STI328100-70TR vs STI328004-60TT
STI328100-80GF Fast Page DRAM Module, 8MX32, 80ns, CMOS, SIMM-72 Simple Tech Inc STI328100-70TR vs STI328100-80GF
KMM5328000AKV-7 Fast Page DRAM Module, 8MX32, 70ns, CMOS, SIMM-72 Samsung Semiconductor STI328100-70TR vs KMM5328000AKV-7
SM532084004X5G8 Fast Page DRAM Module, 8MX32, 80ns, CMOS, SIMM-72 SMART Modular Technology Inc STI328100-70TR vs SM532084004X5G8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STI328100-70TR by Simple Tech Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STI328100-70TR by Simple Tech Inc

Select Manufacturer
Which Manufacturer of STI328100-70TR would you like to use for your alert(s)?
  • Please alert me when STI328100-70TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STI328100-70TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STI328100-70TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STI328100-70TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STI328100-70TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STI328100-70TR by Simple Tech Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: