There are no models available for this part yet.
Overview of STI324004B-70GS by Simple Tech Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
OP270GSZ | Analog Devices | SOL-16 MARKED AS \\OP270G\\ | |
OP470GSZ | Analog Devices | SOL-16 MARKED AS \\OP470G\\ | |
OP470GSZ-REEL | Analog Devices | SOL-16 WITH TAPE & REEL |
CAD Models for STI324004B-70GS by Simple Tech Inc
Part Data Attributes for STI324004B-70GS by Simple Tech Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SIMPLE TECH INC
|
Package Description
|
SIMM-72
|
Reach Compliance Code
|
unknown
|
Access Mode
|
FAST PAGE WITH EDO
|
Access Time-Max
|
70 ns
|
Additional Feature
|
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
|
Alternate Memory Width
|
16
|
JESD-30 Code
|
R-XSMA-N72
|
Memory Density
|
134217728 bit
|
Memory IC Type
|
EDO DRAM MODULE
|
Memory Width
|
32
|
Number of Functions
|
1
|
Number of Ports
|
1
|
Number of Terminals
|
72
|
Number of Words
|
4194304 words
|
Number of Words Code
|
4000000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
4MX32
|
Output Characteristics
|
3-STATE
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status
|
Not Qualified
|
Refresh Cycles
|
2048
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
SINGLE
|
Alternate Parts for STI324004B-70GS
This table gives cross-reference parts and alternative options found for STI324004B-70GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STI324004B-70GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HYM532414BSLM-70 | EDO DRAM Module, 4MX32, 70ns, CMOS, SIMM-72 | SK Hynix Inc | STI324004B-70GS vs HYM532414BSLM-70 |
STI324004B-70GO | EDO DRAM Module, 4MX32, 70ns, CMOS, SIMM-72 | Simple Tech Inc | STI324004B-70GS vs STI324004B-70GO |
MB324DJ00TBSN70 | 4MX32 EDO DRAM MODULE, 70ns, SMA72, SIMM-72 | Motorola Mobility LLC | STI324004B-70GS vs MB324DJ00TBSN70 |
GMM7324210CNS-7 | EDO DRAM Module, 4MX32, 70ns, CMOS, SIMM-72 | LG Semicon Co Ltd | STI324004B-70GS vs GMM7324210CNS-7 |
STI324004B-70TV | EDO DRAM Module, 4MX32, 70ns, CMOS, SIMM-72 | Simple Tech Inc | STI324004B-70GS vs STI324004B-70TV |
MB8504E032AA-70SS | EDO DRAM Module, 4MX32, 70ns, CMOS, PSMA72, PLASTIC, SIMM-72 | FUJITSU Limited | STI324004B-70GS vs MB8504E032AA-70SS |
MC-424000F32B-70 | EDO DRAM Module, 4MX32, 70ns, CMOS, SIMM-72 | NEC Electronics America Inc | STI324004B-70GS vs MC-424000F32B-70 |
STI324004B-70TU | EDO DRAM Module, 4MX32, 70ns, CMOS, SIMM-72 | Simple Tech Inc | STI324004B-70GS vs STI324004B-70TU |
STI324004B-70TF | EDO DRAM Module, 4MX32, 70ns, CMOS, SIMM-72 | Simple Tech Inc | STI324004B-70GS vs STI324004B-70TF |
HB56U432B-7N | EDO DRAM Module, 4MX32, 70ns, CMOS, SIP-72 | Hitachi Ltd | STI324004B-70GS vs HB56U432B-7N |