Part Details for MB8504E032AA-70SS by FUJITSU Limited
Overview of MB8504E032AA-70SS by FUJITSU Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MB8504E032AA-70SS
MB8504E032AA-70SS CAD Models
MB8504E032AA-70SS Part Data Attributes
|
MB8504E032AA-70SS
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
MB8504E032AA-70SS
FUJITSU Limited
EDO DRAM Module, 4MX32, 70ns, CMOS, PSMA72, PLASTIC, SIMM-72
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU LTD | |
Package Description | SIMM, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE WITH EDO | |
Access Time-Max | 70 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS REFRESH | |
JESD-30 Code | R-PSMA-N72 | |
Memory Density | 134217728 bit | |
Memory IC Type | EDO DRAM MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 72 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX32 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIMM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE |
Alternate Parts for MB8504E032AA-70SS
This table gives cross-reference parts and alternative options found for MB8504E032AA-70SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB8504E032AA-70SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STI324104-70GE | EDO DRAM Module, 4MX32, 70ns, CMOS, SIMM-72 | Simple Tech Inc | MB8504E032AA-70SS vs STI324104-70GE |
STI324104-70GG | EDO DRAM Module, 4MX32, 70ns, CMOS, SIMM-72 | Simple Tech Inc | MB8504E032AA-70SS vs STI324104-70GG |
SM532044082X5G7 | EDO DRAM Module, 4MX32, 70ns, CMOS, SIMM-72 | SMART Modular Technology Inc | MB8504E032AA-70SS vs SM532044082X5G7 |
IBM11D4325B-70T | EDO DRAM Module, 4MX32, 70ns, CMOS, SIMM-72 | IBM | MB8504E032AA-70SS vs IBM11D4325B-70T |
TM497FBK32-70 | 4MX32 EDO DRAM MODULE, 70ns, SMA72, SIMM-72 | Texas Instruments | MB8504E032AA-70SS vs TM497FBK32-70 |
STI324004B-70GP | EDO DRAM Module, 4MX32, 70ns, CMOS, SIMM-72 | Simple Tech Inc | MB8504E032AA-70SS vs STI324004B-70GP |
STI324004B-70TV | EDO DRAM Module, 4MX32, 70ns, CMOS, SIMM-72 | Simple Tech Inc | MB8504E032AA-70SS vs STI324004B-70TV |
GMM7324210CNS-7 | EDO DRAM Module, 4MX32, 70ns, CMOS, SIMM-72 | LG Semicon Co Ltd | MB8504E032AA-70SS vs GMM7324210CNS-7 |
HB56U432SB-7NL | EDO DRAM Module, 4MX32, 70ns, CMOS, SIP-72 | Hitachi Ltd | MB8504E032AA-70SS vs HB56U432SB-7NL |
CL001D04325B0DJ-70 | EDO DRAM Module, 4MX32, 70ns, CMOS, SIMM-72 | Celestica Inc | MB8504E032AA-70SS vs CL001D04325B0DJ-70 |