Part Details for STI321000D1-80VTO by Simple Tech Inc
Overview of STI321000D1-80VTO by Simple Tech Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for STI321000D1-80VTO
STI321000D1-80VTO CAD Models
STI321000D1-80VTO Part Data Attributes
|
STI321000D1-80VTO
Simple Tech Inc
Buy Now
Datasheet
|
Compare Parts:
STI321000D1-80VTO
Simple Tech Inc
Fast Page DRAM Module, 1MX32, 80ns, CMOS, DIMM-72
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIMPLE TECH INC | |
Package Description | DIMM-72 | |
Reach Compliance Code | unknown | |
Access Mode | FAST PAGE | |
Access Time-Max | 80 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
Alternate Memory Width | 16 | |
JESD-30 Code | R-XDMA-N72 | |
Memory Density | 33554432 bit | |
Memory IC Type | FAST PAGE DRAM MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 72 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 1024 | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for STI321000D1-80VTO
This table gives cross-reference parts and alternative options found for STI321000D1-80VTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STI321000D1-80VTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STI321000AD1-70GR | Fast Page DRAM Module, 1MX32, 70ns, CMOS, DIMM-72 | Simple Tech Inc | STI321000D1-80VTO vs STI321000AD1-70GR |
HYM532100TN-70 | Fast Page DRAM Module, 1MX32, CMOS, DIMM-72 | SK Hynix Inc | STI321000D1-80VTO vs HYM532100TN-70 |
KMM332F124BT-L6 | EDO DRAM Module, 1MX32, 60ns, CMOS, DIMM-72 | Samsung Semiconductor | STI321000D1-80VTO vs KMM332F124BT-L6 |
KMM332V124BT-L6 | Fast Page DRAM Module, 1MX32, 60ns, CMOS, DIMM-72 | Samsung Semiconductor | STI321000D1-80VTO vs KMM332V124BT-L6 |
STI321000AD1-80GG | Fast Page DRAM Module, 1MX32, 80ns, CMOS, DIMM-72 | Simple Tech Inc | STI321000D1-80VTO vs STI321000AD1-80GG |
HYM5V32100ATN-80 | Fast Page DRAM Module, 1MX32, CMOS, DIMM-72 | SK Hynix Inc | STI321000D1-80VTO vs HYM5V32100ATN-80 |
IBM11S1320LNA-60 | Fast Page DRAM Module, 1MX32, 60ns, CMOS | IBM | STI321000D1-80VTO vs IBM11S1320LNA-60 |
STI321000AD1-70VTG | Fast Page DRAM Module, 1MX32, 70ns, CMOS, DIMM-72 | Simple Tech Inc | STI321000D1-80VTO vs STI321000AD1-70VTG |
HYM532120ASLTX-70 | Fast Page DRAM Module, 1MX32, CMOS, DIMM-72 | SK Hynix Inc | STI321000D1-80VTO vs HYM532120ASLTX-70 |
MH1M32CJJ-6 | DRAM Module, 1MX32, 60ns, CMOS, SODIMM-72 | Mitsubishi Electric | STI321000D1-80VTO vs MH1M32CJJ-6 |