Part Details for MH1M32CJJ-6 by Mitsubishi Electric
Overview of MH1M32CJJ-6 by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MH1M32CJJ-6
MH1M32CJJ-6 CAD Models
MH1M32CJJ-6 Part Data Attributes
|
MH1M32CJJ-6
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
MH1M32CJJ-6
Mitsubishi Electric
DRAM Module, 1MX32, 60ns, CMOS, SODIMM-72
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Part Package Code | DMA | |
Package Description | , | |
Pin Count | 72 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Time-Max | 60 ns | |
JESD-30 Code | R-XDMA-N72 | |
Memory Density | 33554432 bit | |
Memory IC Type | DRAM MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 72 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Organization | 1MX32 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for MH1M32CJJ-6
This table gives cross-reference parts and alternative options found for MH1M32CJJ-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MH1M32CJJ-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STI321000D1-80VTO | Fast Page DRAM Module, 1MX32, 80ns, CMOS, DIMM-72 | Simple Tech Inc | MH1M32CJJ-6 vs STI321000D1-80VTO |
STI321000AD1-70GR | Fast Page DRAM Module, 1MX32, 70ns, CMOS, DIMM-72 | Simple Tech Inc | MH1M32CJJ-6 vs STI321000AD1-70GR |
HYM532100TN-70 | Fast Page DRAM Module, 1MX32, CMOS, DIMM-72 | SK Hynix Inc | MH1M32CJJ-6 vs HYM532100TN-70 |
KMM332F124BT-L6 | EDO DRAM Module, 1MX32, 60ns, CMOS, DIMM-72 | Samsung Semiconductor | MH1M32CJJ-6 vs KMM332F124BT-L6 |
KMM332V124BT-L6 | Fast Page DRAM Module, 1MX32, 60ns, CMOS, DIMM-72 | Samsung Semiconductor | MH1M32CJJ-6 vs KMM332V124BT-L6 |
STI321000AD1-80GG | Fast Page DRAM Module, 1MX32, 80ns, CMOS, DIMM-72 | Simple Tech Inc | MH1M32CJJ-6 vs STI321000AD1-80GG |
HYM5V32100ATN-80 | Fast Page DRAM Module, 1MX32, CMOS, DIMM-72 | SK Hynix Inc | MH1M32CJJ-6 vs HYM5V32100ATN-80 |
IBM11S1320LNA-60 | Fast Page DRAM Module, 1MX32, 60ns, CMOS | IBM | MH1M32CJJ-6 vs IBM11S1320LNA-60 |
STI321000AD1-70VTG | Fast Page DRAM Module, 1MX32, 70ns, CMOS, DIMM-72 | Simple Tech Inc | MH1M32CJJ-6 vs STI321000AD1-70VTG |
HYM532120ASLTX-70 | Fast Page DRAM Module, 1MX32, CMOS, DIMM-72 | SK Hynix Inc | MH1M32CJJ-6 vs HYM532120ASLTX-70 |