Part Details for STI29161-90GR by Simple Tech Inc
Overview of STI29161-90GR by Simple Tech Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA2790GR-E2-AT | Renesas Electronics Corporation | Switching N-Channel Power MOSFET | |
UPA2790GR-E2-A | Renesas Electronics Corporation | Switching N-Channel Power MOSFET | |
UPA1890GR(0)-9JG-E1-A | Renesas Electronics Corporation | Nch/Pch Dual Power Mosfet 30V 6.0A 27Mohm Tssop8 |
Part Details for STI29161-90GR
STI29161-90GR CAD Models
STI29161-90GR Part Data Attributes
|
STI29161-90GR
Simple Tech Inc
Buy Now
Datasheet
|
Compare Parts:
STI29161-90GR
Simple Tech Inc
Flash Module, 4MX32, 90ns,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIMPLE TECH INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
JESD-30 Code | R-XSMA-N80 | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Terminals | 80 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX32 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE | |
Type | NOR TYPE |
Alternate Parts for STI29161-90GR
This table gives cross-reference parts and alternative options found for STI29161-90GR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STI29161-90GR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STI29161-90TS | Flash Module, 4MX32, 90ns, | Simple Tech Inc | STI29161-90GR vs STI29161-90TS |
WPF4M32PA-90PSC5 | Flash Module, 4MX32, 90ns, PSMA80, | White Microelectronics | STI29161-90GR vs WPF4M32PA-90PSC5 |
EDI7F4331MC90BNI | Flash Module, 4MX32, 90ns, SIMM-80 | Microsemi Corporation | STI29161-90GR vs EDI7F4331MC90BNI |
STI29161-90TR | Flash Module, 4MX32, 90ns, | Simple Tech Inc | STI29161-90GR vs STI29161-90TR |
STI29160-90GR | Flash Module, 4MX32, 90ns, | Simple Tech Inc | STI29161-90GR vs STI29160-90GR |
STI29161-90GS | Flash Module, 4MX32, 90ns, | Simple Tech Inc | STI29161-90GR vs STI29161-90GS |
STI29160-90TR | Flash Module, 4MX32, 90ns, | Simple Tech Inc | STI29161-90GR vs STI29160-90TR |
WPF4M32PA-90PSC5T | Flash Module, 4MX32, 90ns, PSMA80, | White Microelectronics | STI29161-90GR vs WPF4M32PA-90PSC5T |
STI29160-90TS | Flash Module, 4MX32, 90ns, | Simple Tech Inc | STI29161-90GR vs STI29160-90TS |
WPF4M32BA-90PSC5T | Flash Module, 4MX32, 90ns, | White Microelectronics | STI29161-90GR vs WPF4M32BA-90PSC5T |