Memory
EDI7F4331MV100BNC
Description: Flash Module, 4MX32, 100ns, SIMM-80

Overview of EDI7F4331MV100BNC by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

CAD Models for EDI7F4331MV100BNC by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EDI7F4331MV100BNC by Microsemi Corporation

EDI7F4331MV100BNC
Microsemi Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
SIMM
Package Description
SIMM,
Pin Count
80
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
100 ns
JESD-30 Code
R-XSMA-N80
Memory Density
134217728 bit
Memory IC Type
FLASH MODULE
Memory Width
32
Number of Functions
1
Number of Terminals
80
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
ASYNCHRONOUS
Organization
4MX32
Package Body Material
UNSPECIFIED
Package Code
SIMM
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programming Voltage
3.3 V
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
3.63 V
Supply Voltage-Min (Vsup)
2.97 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
NO
Technology
CMOS
Terminal Form
NO LEAD
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. EDI7F4331MV100BNC
    Microsemi Corporation
    Flash Module, 4MX32, 100ns, SIMM-80
    VS

Alternate Parts for EDI7F4331MV100BNC

This table gives cross-reference parts and alternative options found for EDI7F4331MV100BNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDI7F4331MV100BNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WED7F324XE3SN100C Flash Module, 4MX32, 100ns, SIMM-80 Microsemi Corporation EDI7F4331MV100BNC vs WED7F324XE3SN100C
EDI7F2332MV100BNC Flash Module, 4MX32, 100ns, SIMM-80 Microsemi Corporation EDI7F4331MV100BNC vs EDI7F2332MV100BNC
Part Number Description Manufacturer Compare
EDI7F4331MC80BNC Flash Module, 4MX32, 80ns, SIMM-80 Microsemi Corporation EDI7F4331MV100BNC vs EDI7F4331MC80BNC
WPF29162-100G8RI Flash Module, 4MX32, 100ns, PSMA80, White Microelectronics EDI7F4331MV100BNC vs WPF29162-100G8RI
EDI7F2342MC120BNC Flash Module, 4MX32, 120ns, SIMM-80 Microsemi Corporation EDI7F4331MV100BNC vs EDI7F2342MC120BNC
EDI7F434IMV120BNC Flash Module, 4MX32, 120ns, Microsemi Corporation EDI7F4331MV100BNC vs EDI7F434IMV120BNC
EDI7F2332MV90BNI Flash Module, 4MX32, 90ns, SIMM-80 Microsemi Corporation EDI7F4331MV100BNC vs EDI7F2332MV90BNI
EDI7F2332MV90BNC Flash Module, 4MX32, 90ns, SIMM-80 Microsemi Corporation EDI7F4331MV100BNC vs EDI7F2332MV90BNC
MT8F432M-7T Flash Module, 4MX32, 70ns Micron Technology Inc EDI7F4331MV100BNC vs MT8F432M-7T
WPF29161-120T7RI Flash Module, 4MX32, 120ns, White Microelectronics EDI7F4331MV100BNC vs WPF29161-120T7RI
EDI7F4331MC100BNI Flash Module, 4MX32, 100ns, SIMM-80 Microsemi Corporation EDI7F4331MV100BNC vs EDI7F4331MC100BNI
EDI7F2342MV120BNC Flash Module, 4MX32, 120ns, SIMM-80 Microsemi Corporation EDI7F4331MV100BNC vs EDI7F2342MV120BNC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EDI7F4331MV100BNC by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EDI7F4331MV100BNC by Microsemi Corporation

Select Manufacturer
Which Manufacturer of EDI7F4331MV100BNC would you like to use for your alert(s)?
  • Please alert me when EDI7F4331MV100BNC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EDI7F4331MV100BNC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EDI7F4331MV100BNC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EDI7F4331MV100BNC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EDI7F4331MV100BNC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EDI7F4331MV100BNC by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: