Datasheets
STI29160-90TS by: Simple Tech Inc

Flash Module, 4MX32, 90ns,

Part Details for STI29160-90TS by Simple Tech Inc

Overview of STI29160-90TS by Simple Tech Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for STI29160-90TS

STI29160-90TS CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

STI29160-90TS Part Data Attributes

STI29160-90TS Simple Tech Inc
Buy Now Datasheet
Compare Parts:
STI29160-90TS Simple Tech Inc Flash Module, 4MX32, 90ns,
Part Life Cycle Code Obsolete
Ihs Manufacturer SIMPLE TECH INC
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.51
Access Time-Max 90 ns
JESD-30 Code R-XSMA-N80
Memory Density 134217728 bit
Memory IC Type FLASH MODULE
Memory Width 32
Number of Functions 1
Number of Terminals 80
Number of Words 4194304 words
Number of Words Code 4000000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 4MX32
Package Body Material UNSPECIFIED
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Parallel/Serial PARALLEL
Programming Voltage 5 V
Qualification Status Not Qualified
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Form NO LEAD
Terminal Position SINGLE
Type NOR TYPE

Alternate Parts for STI29160-90TS

This table gives cross-reference parts and alternative options found for STI29160-90TS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STI29160-90TS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
STI29161-90TS Flash Module, 4MX32, 90ns, Simple Tech Inc STI29160-90TS vs STI29161-90TS
WPF4M32PA-90PSC5 Flash Module, 4MX32, 90ns, PSMA80, White Microelectronics STI29160-90TS vs WPF4M32PA-90PSC5
EDI7F4331MC90BNI Flash Module, 4MX32, 90ns, SIMM-80 Microsemi Corporation STI29160-90TS vs EDI7F4331MC90BNI
STI29161-90TR Flash Module, 4MX32, 90ns, Simple Tech Inc STI29160-90TS vs STI29161-90TR
STI29160-90GR Flash Module, 4MX32, 90ns, Simple Tech Inc STI29160-90TS vs STI29160-90GR
STI29161-90GS Flash Module, 4MX32, 90ns, Simple Tech Inc STI29160-90TS vs STI29161-90GS
STI29160-90TR Flash Module, 4MX32, 90ns, Simple Tech Inc STI29160-90TS vs STI29160-90TR
WPF4M32PA-90PSC5T Flash Module, 4MX32, 90ns, PSMA80, White Microelectronics STI29160-90TS vs WPF4M32PA-90PSC5T
WPF4M32BA-90PSC5T Flash Module, 4MX32, 90ns, White Microelectronics STI29160-90TS vs WPF4M32BA-90PSC5T
WPF4M32RB-90PSC5T Flash Module, 4MX32, 90ns, PSMA80, White Microelectronics STI29160-90TS vs WPF4M32RB-90PSC5T
Part Number Description Manufacturer Compare
EDI7F4331MC80BNC Flash Module, 4MX32, 80ns, SIMM-80 Microsemi Corporation STI29160-90TS vs EDI7F4331MC80BNC
WPF29162-100G8RI Flash Module, 4MX32, 100ns, PSMA80, White Microelectronics STI29160-90TS vs WPF29162-100G8RI
EDI7F2342MC120BNC Flash Module, 4MX32, 120ns, SIMM-80 Microsemi Corporation STI29160-90TS vs EDI7F2342MC120BNC
EDI7F434IMV120BNC Flash Module, 4MX32, 120ns, Microsemi Corporation STI29160-90TS vs EDI7F434IMV120BNC
EDI7F4331MV100BNC Flash Module, 4MX32, 100ns, SIMM-80 Microsemi Corporation STI29160-90TS vs EDI7F4331MV100BNC
EDI7F2332MV90BNI Flash Module, 4MX32, 90ns, SIMM-80 Microsemi Corporation STI29160-90TS vs EDI7F2332MV90BNI
EDI7F2332MV90BNC Flash Module, 4MX32, 90ns, SIMM-80 Microsemi Corporation STI29160-90TS vs EDI7F2332MV90BNC
MT8F432M-7T Flash Module, 4MX32, 70ns Micron Technology Inc STI29160-90TS vs MT8F432M-7T
WPF29161-120T7RI Flash Module, 4MX32, 120ns, White Microelectronics STI29160-90TS vs WPF29161-120T7RI
EDI7F4331MC100BNI Flash Module, 4MX32, 100ns, SIMM-80 Microsemi Corporation STI29160-90TS vs EDI7F4331MC100BNI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STI29160-90TS by Simple Tech Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STI29160-90TS by Simple Tech Inc

Select Manufacturer
Which Manufacturer of STI29160-90TS would you like to use for your alert(s)?
  • Please alert me when STI29160-90TS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STI29160-90TS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STI29160-90TS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STI29160-90TS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STI29160-90TS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STI29160-90TS by Simple Tech Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: