-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 600 V, 0.37 Ohm typ., 10 A FDmesh II Power MOSFET in TO-220FP package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T3373
|
Newark | Mosfet Transistor, N Channel, 10 A, 600 V, 0.37 Ohm, 10 V, 4 V Rohs Compliant: Yes |Stmicroelectronics STF11NM60ND Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2100 / $4.6300 | Buy Now |
DISTI #
497-11884-5-ND
|
DigiKey | MOSFET N-CH 600V 10A TO220FP Min Qty: 1 Lead time: 14 Weeks Container: Tube |
985 In Stock |
|
$1.9860 / $4.2500 | Buy Now |
DISTI #
STF11NM60ND
|
Avnet Americas | Trans MOSFET N-CH 600V 10A 3-Pin(3+Tab) TO-220FP Tube - Rail/Tube (Alt: STF11NM60ND) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$2.0734 / $2.3594 | Buy Now |
DISTI #
511-STF11NM60ND
|
Mouser Electronics | MOSFET N-Ch, 600V-0.37ohms FDMesh 10A RoHS: Compliant | 230 |
|
$2.0500 / $4.0400 | Buy Now |
|
STMicroelectronics | N-channel 600 V, 370 mOhm typ., 10 A FDmesh II Power MOSFET in a TO-220FP package RoHS: Compliant Min Qty: 1 | 230 |
|
$2.4400 / $3.9600 | Buy Now |
|
Future Electronics | N-Channel 600 V 450 mOhm Flange Mount FDmesh II Power Mosfet - TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$2.0100 | Buy Now |
|
Future Electronics | N-Channel 600 V 450 mOhm Flange Mount FDmesh II Power Mosfet - TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$2.0100 | Buy Now |
|
Future Electronics | N-Channel 600 V 450 mOhm Flange Mount FDmesh II Power Mosfet - TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$2.0100 / $2.2300 | Buy Now |
|
Future Electronics | N-Channel 600 V 450 mOhm Flange Mount FDmesh II Power Mosfet - TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$2.0100 / $2.2300 | Buy Now |
DISTI #
STF11NM60ND
|
TME | Transistor: N-MOSFET, unipolar Min Qty: 1 | 70 |
|
$2.0200 / $4.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STF11NM60ND
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STF11NM60ND
STMicroelectronics
N-channel 600 V, 0.37 Ohm typ., 10 A FDmesh II Power MOSFET in TO-220FP package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | ROHS COMPLIANT, TO-220FP, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 200 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 10 A | |
Drain-source On Resistance-Max | 0.45 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 90 W | |
Pulsed Drain Current-Max (IDM) | 40 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for STF11NM60ND. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STF11NM60ND, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPA11N60CFDXK | Power Field-Effect Transistor, 11A I(D), 600V, 0.44ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, FULLPAK-3 | Infineon Technologies AG | STF11NM60ND vs SPA11N60CFDXK |
STB11NM60N-1 | 10A, 600V, 0.45ohm, N-CHANNEL, Si, POWER, MOSFET, TO-262AA, ROHS COMPLIANT, TO-262, I2PAK-3 | STMicroelectronics | STF11NM60ND vs STB11NM60N-1 |
STFI11NM65N | 11A, 650V, 0.455ohm, N-CHANNEL, Si, POWER, MOSFET, TO-281, ROHS COMPLIANT, I2PAKFP, 3 PIN | STMicroelectronics | STF11NM60ND vs STFI11NM65N |
SPA11N60CFD | Power Field-Effect Transistor, 11A I(D), 600V, 0.44ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, FULLPAK-3 | Infineon Technologies AG | STF11NM60ND vs SPA11N60CFD |
STP11NM60FDFP | N-Channel 600V - 0.4Ohm - 11A FDmesh(TM) POWER MOSFET (with FAST DIODE) | STMicroelectronics | STF11NM60ND vs STP11NM60FDFP |