Part Details for SPA11N60CFD by Infineon Technologies AG
Overview of SPA11N60CFD by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPA11N60CFD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
726-SPA11N60CFD
|
Mouser Electronics | MOSFET N-Ch 600V 11A TO220FP CoolMOS CFD RoHS: Compliant | 0 |
|
Order Now |
Part Details for SPA11N60CFD
SPA11N60CFD CAD Models
SPA11N60CFD Part Data Attributes:
|
SPA11N60CFD
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SPA11N60CFD
Infineon Technologies AG
Power Field-Effect Transistor, 11A I(D), 600V, 0.44ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, FULLPAK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 340 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 11 A | |
Drain-source On Resistance-Max | 0.44 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 33 W | |
Pulsed Drain Current-Max (IDM) | 28 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |
Alternate Parts for SPA11N60CFD
This table gives cross-reference parts and alternative options found for SPA11N60CFD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPA11N60CFD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPA11N60CFDXK | Power Field-Effect Transistor, 11A I(D), 600V, 0.44ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, FULLPAK-3 | Infineon Technologies AG | SPA11N60CFD vs SPA11N60CFDXK |
STB11NM60N-1 | 10A, 600V, 0.45ohm, N-CHANNEL, Si, POWER, MOSFET, TO-262AA, ROHS COMPLIANT, TO-262, I2PAK-3 | STMicroelectronics | SPA11N60CFD vs STB11NM60N-1 |
STFI11NM65N | 11A, 650V, 0.455ohm, N-CHANNEL, Si, POWER, MOSFET, TO-281, ROHS COMPLIANT, I2PAKFP, 3 PIN | STMicroelectronics | SPA11N60CFD vs STFI11NM65N |
STP11NM60FDFP | N-Channel 600V - 0.4Ohm - 11A FDmesh(TM) POWER MOSFET (with FAST DIODE) | STMicroelectronics | SPA11N60CFD vs STP11NM60FDFP |
STF11NM60ND | N-channel 600 V, 0.37 Ohm typ., 10 A FDmesh II Power MOSFET in TO-220FP package | STMicroelectronics | SPA11N60CFD vs STF11NM60ND |