Datasheets
STF10N65K3 by: STMicroelectronics

N-channel 650 V, 0.75 Ohm typ., 10 A Zener-protected SuperMESH3(TM) Power MOSFET in TO-220FP package

Part Details for STF10N65K3 by STMicroelectronics

Overview of STF10N65K3 by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for STF10N65K3

Part # Distributor Description Stock Price Buy
DISTI # 94T3371
Newark Mosfet Transistor, N Channel, 10 A, 650 V, 1 Ohm, 10 V, 3 V Rohs Compliant: Yes |Stmicroelectronics STF10N65K3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 16
  • 1 $0.6050
  • 10 $0.6050
  • 100 $0.6050
  • 500 $0.6050
  • 1,000 $0.6050
  • 2,500 $0.6050
  • 5,000 $0.6050
$0.6050 Buy Now
DISTI # 497-12562-5-ND
DigiKey MOSFET N-CH 650V 10A TO220FP Min Qty: 1 Lead time: 14 Weeks Container: Tube 922
In Stock
  • 1 $1.7400
  • 50 $1.3962
  • 100 $1.1488
  • 500 $0.9721
  • 1,000 $0.8248
  • 2,000 $0.7835
  • 5,000 $0.7541
  • 10,000 $0.7291
$0.7291 / $1.7400 Buy Now
DISTI # STF10N65K3
Avnet Americas Trans MOSFET N-CH 650V 10A 3-Pin(3+Tab) TO-220FP Tube - Rail/Tube (Alt: STF10N65K3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Tube 0
  • 1,000 $0.8662
  • 2,000 $0.8487
  • 4,000 $0.8312
  • 6,000 $0.8137
  • 8,000 $0.7962
  • 10,000 $0.7787
  • 100,000 $0.7612
$0.7612 / $0.8662 Buy Now
DISTI # 94T3371
Avnet Americas Trans MOSFET N-CH 650V 10A 3-Pin(3+Tab) TO-220FP Tube - Bulk (Alt: 94T3371) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk 16 Partner Stock
  • 1 $2.0400
  • 10 $1.7200
  • 100 $1.3900
  • 500 $1.2000
  • 1,000 $1.0400
$1.0400 / $2.0400 Buy Now
DISTI # 511-STF10N65K3
Mouser Electronics MOSFET N-Channel 400V to 650V RoHS: Compliant 0
  • 1 $1.6600
  • 10 $1.3800
  • 100 $1.1500
  • 250 $1.1300
  • 500 $0.9630
  • 1,000 $0.8240
  • 2,000 $0.7830
  • 5,000 $0.7540
  • 10,000 $0.7290
$0.7290 / $1.6600 Order Now
STMicroelectronics N-channel 650 V, 0.75 Ohm typ., 10 A Zener-protected SuperMESH3(TM) Power MOSFET in TO-220FP package RoHS: Compliant Min Qty: 1 0
  • 1 $1.6300
  • 10 $1.3500
  • 100 $1.1300
  • 250 $1.1100
  • 500 $0.9400
$0.9400 / $1.6300 Buy Now
Future Electronics Trans MOSFET N-CH 650V 10A 3-Pin(3+Tab) TO-220FP Tube RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Lead time: 14 Weeks Container: Tube 0
Tube
  • 50 $0.9100
  • 200 $0.8700
  • 750 $0.8300
  • 1,500 $0.8100
  • 3,750 $0.7700
$0.7700 / $0.9100 Buy Now
Future Electronics Trans MOSFET N-CH 650V 10A 3-Pin(3+Tab) TO-220FP Tube RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Lead time: 14 Weeks Container: Tube 0
Tube
  • 50 $0.9100
  • 200 $0.8700
  • 750 $0.8300
  • 1,500 $0.8100
  • 3,750 $0.7700
$0.7700 / $0.9100 Buy Now
DISTI # STF10N65K3
TME Transistor: N-MOSFET, unipolar Min Qty: 1 97
  • 1 $1.4700
  • 10 $1.3300
  • 50 $1.2100
  • 100 $1.0900
  • 250 $1.0100
  • 500 $0.8700
  • 1,000 $0.7800
$0.7800 / $1.4700 Buy Now
ComSIT USA 650 V, 10 A, 0.75 OHM TYP SUPERMESH3 N-CHANNEL POWER MOSFET IN TO-220FP PACKAGE Power Field-Effect Transistor, 11A I(D), 650V, 0.85ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB RoHS: Compliant Europe - 450
RFQ
DISTI # STF10N65K3
Avnet Silica Trans MOSFET N-CH 650V 10A 3-Pin(3+Tab) TO-220FP Tube (Alt: STF10N65K3) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Silica - 1050
Buy Now
DISTI # STF10N65K3
EBV Elektronik Trans MOSFET N-CH 650V 10A 3-Pin(3+Tab) TO-220FP Tube (Alt: STF10N65K3) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks, 0 Days EBV - 0
Buy Now

Part Details for STF10N65K3

STF10N65K3 CAD Models

STF10N65K3 Part Data Attributes

STF10N65K3 STMicroelectronics
Buy Now Datasheet
Compare Parts:
STF10N65K3 STMicroelectronics N-channel 650 V, 0.75 Ohm typ., 10 A Zener-protected SuperMESH3(TM) Power MOSFET in TO-220FP package
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer STMICROELECTRONICS
Part Package Code TO-220AB
Package Description ROHS COMPLIANT, TO-220FP, 3 PIN
Pin Count 3
Reach Compliance Code not_compliant
ECCN Code EAR99
Factory Lead Time 14 Weeks
Samacsys Manufacturer STMicroelectronics
Avalanche Energy Rating (Eas) 212 mJ
Case Connection ISOLATED
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 650 V
Drain Current-Max (ID) 11 A
Drain-source On Resistance-Max 0.85 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3
JESD-609 Code e3
Number of Elements 1
Number of Terminals 3
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type N-CHANNEL
Power Dissipation-Max (Abs) 35 W
Pulsed Drain Current-Max (IDM) 40 A
Qualification Status Not Qualified
Surface Mount NO
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING
Transistor Element Material SILICON

Alternate Parts for STF10N65K3

This table gives cross-reference parts and alternative options found for STF10N65K3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STF10N65K3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SPA07N65C3 Power Field-Effect Transistor, 7.3A I(D), 650V, 0.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, FULLPAK-3 Infineon Technologies AG STF10N65K3 vs SPA07N65C3
STF14NM50N N-channel 500 V, 0.28 Ohm, 12 A MDmesh(TM) II Power MOSFET in TO-220FP package STMicroelectronics STF10N65K3 vs STF14NM50N
STF8NM60ND N-channel 600 V, 0.59 Ω, 7 A, FDmesh͐2;2; II Power MOSFET TO-220, TO-220FP, IPAK, DPAK STMicroelectronics STF10N65K3 vs STF8NM60ND
STF12N65M5 N-channel 650 V, 0.39 Ohm typ., 8.5 A MDmesh M5 Power MOSFET in TO-220FP package STMicroelectronics STF10N65K3 vs STF12N65M5
STF18NM80 N-channel 800 V, 0.25 Ohm, 17 A, MDmesh(TM) Power MOSFET in TO-220FP package STMicroelectronics STF10N65K3 vs STF18NM80
STF21N65M5 N-channel 650 V, 0.150 Ohm typ., 17 A MDmesh M5 Power MOSFET in TO-220FP package STMicroelectronics STF10N65K3 vs STF21N65M5
FCPF7N60YDTU Power MOSFET, N-Channel, SUPERFET®, Easy Drive, 600 V, 7 A, 600 mΩ, TO-220F, 800-TUBE onsemi STF10N65K3 vs FCPF7N60YDTU
STF12N50U 10A, 500V, 0.8ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, ROHS COMPLIANT, TO-220FP, 3 PIN STMicroelectronics STF10N65K3 vs STF12N50U
SPA07N60CFD Power Field-Effect Transistor, 6.6A I(D), 600V, 0.7ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, PLASTIC, TO-220FP, 3 PIN Infineon Technologies AG STF10N65K3 vs SPA07N60CFD
LSD07N70 Power Field-Effect Transistor, 7A I(D), 700V, 0.57ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220F, 3 PIN Xi’an Lonten Renewable Energy Technology Inc STF10N65K3 vs LSD07N70

STF10N65K3 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STF10N65K3 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STF10N65K3 by STMicroelectronics

  • Please alert me when STF10N65K3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following STF10N65K3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STF10N65K3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following STF10N65K3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STF10N65K3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STF10N65K3 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: