Part Details for STDHCA38.880MHZ by Vectron International
Overview of STDHCA38.880MHZ by Vectron International
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for STDHCA38.880MHZ
STDHCA38.880MHZ CAD Models
STDHCA38.880MHZ Part Data Attributes
|
STDHCA38.880MHZ
Vectron International
Buy Now
Datasheet
|
Compare Parts:
STDHCA38.880MHZ
Vectron International
VCXO, CLOCK, 38.88 MHz, CMOS/TTL OUTPUT, CERAMIC PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VECTRON INTERNATIONAL | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE OUTPUT | |
Control Voltage-Max | 3 V | |
Control Voltage-Min | 0.3 V | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 100 ppm | |
JESD-609 Code | e4 | |
Manufacturer Series | S | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 38.88 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | CMOS/TTL | |
Physical Dimension | 8.51mm x 7.87mm x 3.3mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |