There are no models available for this part yet.
Overview of STD17NF03L-1 by STMicroelectronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for STD17NF03L-1 by STMicroelectronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
STMicroelectronics | N-channel 30 V, 0.038 Ohm typ., 17 A STripFET II Power MOSFET in IPAK package RoHS: Compliant Min Qty: 1 | 1819 |
|
$0.4800 / $0.8800 | Buy Now |
CAD Models for STD17NF03L-1 by STMicroelectronics
Part Data Attributes for STD17NF03L-1 by STMicroelectronics
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
STMICROELECTRONICS
|
Part Package Code
|
TO-251AA
|
Package Description
|
ROHS COMPLIANT, TO-251, IPAK-3
|
Pin Count
|
3
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Date Of Intro
|
1980-01-04
|
Samacsys Manufacturer
|
STMicroelectronics
|
Avalanche Energy Rating (Eas)
|
200 mJ
|
Case Connection
|
DRAIN
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
30 V
|
Drain Current-Max (ID)
|
17 A
|
Drain-source On Resistance-Max
|
0.06 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JEDEC-95 Code
|
TO-251AA
|
JESD-30 Code
|
R-PSIP-T3
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
175 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation-Max (Abs)
|
20 W
|
Pulsed Drain Current-Max (IDM)
|
68 A
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for STD17NF03L-1
This table gives cross-reference parts and alternative options found for STD17NF03L-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STD17NF03L-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SK2735L | 20A, 30V, 0.05ohm, N-CHANNEL, Si, POWER, MOSFET, DPAK-3 | Renesas Electronics Corporation | STD17NF03L-1 vs 2SK2735L |
STD17NE03L-1 | 17A, 30V, 0.06ohm, N-CHANNEL, Si, POWER, MOSFET, TO-251AA, TO-251, IPAK-3 | STMicroelectronics | STD17NF03L-1 vs STD17NE03L-1 |
2SK2735(L) | Power Field-Effect Transistor, 0.05ohm, N-Channel, Metal-oxide Semiconductor FET, SC-63, 3 PIN | Hitachi Ltd | STD17NF03L-1 vs 2SK2735(L) |
2SK2735(L) | 0.05ohm, POWER, FET, SC-63, 3 PIN | Renesas Electronics Corporation | STD17NF03L-1 vs 2SK2735(L) |
2SK2735L-E | Nch Single Power Mosfet 30V 20A 28Mohm DPAK(L)-(2)/To-251, DPAK(L)-(2), /Tube | Renesas Electronics Corporation | STD17NF03L-1 vs 2SK2735L-E |
Related Parts for STD17NF03L-1
-
STD11NM60NDPower Field-Effect Transistors
-
STM8L051F3P6Microcontrollers
-
STR2W152DSwitching Regulator or Controllers
-
SST201-T1-E3Small Signal Field-Effect Transistors
-
SR106Rectifier Diodes
-
MC33282DOperational Amplifiers
-
STM6779TWB6FPower Management Circuits
-
2N1711Small Signal Bipolar Transistors
-
SST39VF400A-70-4C-B3KE-TFlash Memories