Part Details for STD17NE03L-1 by STMicroelectronics
Overview of STD17NE03L-1 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Part Details for STD17NE03L-1
STD17NE03L-1 CAD Models
STD17NE03L-1 Part Data Attributes
|
STD17NE03L-1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STD17NE03L-1
STMicroelectronics
17A, 30V, 0.06ohm, N-CHANNEL, Si, POWER, MOSFET, TO-251AA, TO-251, IPAK-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-251AA | |
Package Description | TO-251, IPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 50 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 17 A | |
Drain-source On Resistance-Max | 0.06 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-251AA | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 35 W | |
Pulsed Drain Current-Max (IDM) | 68 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for STD17NE03L-1
This table gives cross-reference parts and alternative options found for STD17NE03L-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STD17NE03L-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SK2735L | 20A, 30V, 0.05ohm, N-CHANNEL, Si, POWER, MOSFET, DPAK-3 | Renesas Electronics Corporation | STD17NE03L-1 vs 2SK2735L |
STD17NF03L-1 | N-channel 30 V, 0.038 Ohm typ., 17 A STripFET II Power MOSFET in IPAK package | STMicroelectronics | STD17NE03L-1 vs STD17NF03L-1 |
2SK2735(L) | Power Field-Effect Transistor, 0.05ohm, N-Channel, Metal-oxide Semiconductor FET, SC-63, 3 PIN | Hitachi Ltd | STD17NE03L-1 vs 2SK2735(L) |
2SK2735(L) | 0.05ohm, POWER, FET, SC-63, 3 PIN | Renesas Electronics Corporation | STD17NE03L-1 vs 2SK2735(L) |
2SK2735L-E | Nch Single Power Mosfet 30V 20A 28Mohm DPAK(L)-(2)/To-251, DPAK(L)-(2), /Tube | Renesas Electronics Corporation | STD17NE03L-1 vs 2SK2735L-E |