Part Details for STB11NM60ZT4 by STMicroelectronics
Overview of STB11NM60ZT4 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for STB11NM60ZT4
STB11NM60ZT4 CAD Models
STB11NM60ZT4 Part Data Attributes:
|
STB11NM60ZT4
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STB11NM60ZT4
STMicroelectronics
11A, 600V, 0.45ohm, N-CHANNEL, Si, POWER, MOSFET, ROHS COMPLIANT, D2PAK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 350 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 11 A | |
Drain-source On Resistance-Max | 0.45 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 44 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for STB11NM60ZT4
This table gives cross-reference parts and alternative options found for STB11NM60ZT4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STB11NM60ZT4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIPC14N60S5 | Power Field-Effect Transistor, 11A I(D), 600V, 0.45ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, DIE-2 | Infineon Technologies AG | STB11NM60ZT4 vs SIPC14N60S5 |
STB11NM60N | 10A, 600V, 0.45ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB, ROHS COMPLIANT, TO-263, D2PAK-3 | STMicroelectronics | STB11NM60ZT4 vs STB11NM60N |
STB11NM60T4 | N-channel 600 V, 0.4 Ohm typ., 11 A MDmesh Power MOSFET in a D2PAK package | STMicroelectronics | STB11NM60ZT4 vs STB11NM60T4 |
STD11NM60ND | N-channel 600 V, 0.37 Ohm typ., 10 A FDmesh II Power MOSFET in DPAK package | STMicroelectronics | STB11NM60ZT4 vs STD11NM60ND |
STP11NM60Z | 11A, 600V, 0.45ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, ROHS COMPLIANT, TO-220, 3 PIN | STMicroelectronics | STB11NM60ZT4 vs STP11NM60Z |
STP11NM60FD | N-channel 600 V, 0.38 Ohm typ., 11 A MDmesh Power MOSFET in TO-220 package | STMicroelectronics | STB11NM60ZT4 vs STP11NM60FD |
STB11NM60A-1 | 11A, 600V, 0.45ohm, N-CHANNEL, Si, POWER, MOSFET, TO-262AA, TO-262, I2PAK-3 | STMicroelectronics | STB11NM60ZT4 vs STB11NM60A-1 |
STI11NM60ND | 10A, 600V, 0.45ohm, N-CHANNEL, Si, POWER, MOSFET, TO-262AA, ROHS COMPLIANT, TO-262, I2PAK-3 | STMicroelectronics | STB11NM60ZT4 vs STI11NM60ND |
SIPC14N60C2 | Power Field-Effect Transistor, 11A I(D), 600V, 0.45ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, DIE-2 | Infineon Technologies AG | STB11NM60ZT4 vs SIPC14N60C2 |
SPP11N60CFDXKSA1 | Power Field-Effect Transistor, 11A I(D), 600V, 0.44ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN | Infineon Technologies AG | STB11NM60ZT4 vs SPP11N60CFDXKSA1 |