Part Details for STB11NM60-1 by STMicroelectronics
Overview of STB11NM60-1 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for STB11NM60-1
STB11NM60-1 CAD Models
STB11NM60-1 Part Data Attributes:
|
STB11NM60-1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STB11NM60-1
STMicroelectronics
N-channel 600 V, 0.4 Ohm, 11 A, I2PAK, D2PAK MDmesh(TM) Power MOSFET
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-262AA | |
Package Description | I2PAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 350 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 11 A | |
Drain-source On Resistance-Max | 0.45 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-262AA | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 110 W | |
Pulsed Drain Current-Max (IDM) | 44 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for STB11NM60-1
This table gives cross-reference parts and alternative options found for STB11NM60-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STB11NM60-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STB11NM60Z-1 | 11A, 600V, 0.45ohm, N-CHANNEL, Si, POWER, MOSFET, ROHS COMPLIANT, I2PAK-3 | STMicroelectronics | STB11NM60-1 vs STB11NM60Z-1 |