Part Details for STA034RF2K32Q05 by Ever Ohms Technology Co Ltd
Overview of STA034RF2K32Q05 by Ever Ohms Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for STA034RF2K32Q05
STA034RF2K32Q05 CAD Models
STA034RF2K32Q05 Part Data Attributes
|
STA034RF2K32Q05
Ever Ohms Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
STA034RF2K32Q05
Ever Ohms Technology Co Ltd
Array/Network Resistor, Isolated, Ruthenium Oxide, 0.1W, 2320ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EVER OHMS TECHNOLOGY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Network Type | ISOLATED | |
Number of Terminals | 8 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Reference Standard | AEC-Q200 | |
Resistance | 2320 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 1206 | |
Technology | RUTHENIUM OXIDE | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for STA034RF2K32Q05
This table gives cross-reference parts and alternative options found for STA034RF2K32Q05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STA034RF2K32Q05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA06X2321FTL | Array/Network Resistor, Isolated, 0.1W, 2320ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | STA034RF2K32Q05 vs MA06X2321FTL |
MA06X2321FGL | Array/Network Resistor, Isolated, 0.1W, 2320ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | STA034RF2K32Q05 vs MA06X2321FGL |
MA06X2321FBL | Array/Network Resistor, Isolated, 0.1W, 2320ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | STA034RF2K32Q05 vs MA06X2321FBL |
MA06X2321FQL | Array/Network Resistor, Isolated, 0.1W, 2320ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | STA034RF2K32Q05 vs MA06X2321FQL |
YC164RF2321 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.1W, 2320ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Synton-Tech Corp | STA034RF2K32Q05 vs YC164RF2321 |
STA034RF2K32P05 | Array/Network Resistor, Isolated, Ruthenium Oxide, 0.1W, 2320ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | STA034RF2K32Q05 vs STA034RF2K32P05 |
NRSNSA6I4F2321TRF | Array/Network Resistor, | NIC Components Corp | STA034RF2K32Q05 vs NRSNSA6I4F2321TRF |