Part Details for MA06X2321FQL by Walsin Technology Corporation
Overview of MA06X2321FQL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MA06X2321FQL
MA06X2321FQL CAD Models
MA06X2321FQL Part Data Attributes
|
MA06X2321FQL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
MA06X2321FQL
Walsin Technology Corporation
Array/Network Resistor, Isolated, 0.1W, 2320ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE(V): 25V | |
Construction | Chip | |
First Element Resistance | 2320 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2320 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for MA06X2321FQL
This table gives cross-reference parts and alternative options found for MA06X2321FQL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA06X2321FQL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA06X2321FTL | Array/Network Resistor, Isolated, 0.1W, 2320ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MA06X2321FQL vs MA06X2321FTL |
MA06X2321FGL | Array/Network Resistor, Isolated, 0.1W, 2320ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MA06X2321FQL vs MA06X2321FGL |
MA06X2321FBL | Array/Network Resistor, Isolated, 0.1W, 2320ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MA06X2321FQL vs MA06X2321FBL |
STA034RF2K32Q05 | Array/Network Resistor, Isolated, Ruthenium Oxide, 0.1W, 2320ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | MA06X2321FQL vs STA034RF2K32Q05 |
YC164RF2321 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.1W, 2320ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Synton-Tech Corp | MA06X2321FQL vs YC164RF2321 |
STA034RF2K32P05 | Array/Network Resistor, Isolated, Ruthenium Oxide, 0.1W, 2320ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | MA06X2321FQL vs STA034RF2K32P05 |
NRSNSA6I4F2321TRF | Array/Network Resistor, | NIC Components Corp | MA06X2321FQL vs NRSNSA6I4F2321TRF |