Microcontrollers and Processors
ST72F361K9T6
STMicroelectronics
Description: 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, LQFP-32

Overview of ST72F361K9T6 by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

CAD Models for ST72F361K9T6 by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ST72F361K9T6 by STMicroelectronics

ST72F361K9T6
STMicroelectronics
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
QFP
Package Description
LQFP, QFP32,.35SQ,32
Pin Count
32
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Samacsys Manufacturer
STMicroelectronics
Has ADC
YES
Bit Size
8
Boundary Scan
NO
CPU Family
ST7
Clock Frequency-Max
16 MHz
DAC Channels
NO
DMA Channels
NO
Format
FLOATING POINT
Integrated Cache
NO
JESD-30 Code
S-PQFP-G32
JESD-609 Code
e3
Length
7 mm
Low Power Mode
YES
Moisture Sensitivity Level
3
Number of External Interrupts
13
Number of I/O Lines
24
Number of Terminals
32
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
NO
Package Body Material
PLASTIC/EPOXY
Package Code
LQFP
Package Equivalence Code
QFP32,.35SQ,32
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE
Peak Reflow Temperature (Cel)
235
Qualification Status
Not Qualified
RAM (bytes)
2048
RAM (words)
1024
ROM (words)
61440
ROM Programmability
FLASH
Seated Height-Max
1.6 mm
Speed
8 MHz
Supply Current-Max
15 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
7 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. ST72F361K9T6
    STMicroelectronics
    8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, LQFP-32
    VS

Alternate Parts for ST72F361K9T6

This table gives cross-reference parts and alternative options found for ST72F361K9T6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST72F361K9T6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ST72F361K9T6/XXX IC,MICROCONTROLLER,8-BIT,ST72 CPU,CMOS,QFP,32PIN,PLASTIC STMicroelectronics ST72F361K9T6 vs ST72F361K9T6/XXX
ST72F361K9TC 8-bit MCU with Flash or ROM, 10-bit ADC, 5 timers, SPI, 2x LINSCI" STMicroelectronics ST72F361K9T6 vs ST72F361K9TC
ST72F361K9TATX IC,MICROCONTROLLER,8-BIT,ST72 CPU,QFP,32PIN,PLASTIC STMicroelectronics ST72F361K9T6 vs ST72F361K9TATX
ST72F361K9T6/XXXE IC,MICROCONTROLLER,8-BIT,ST72 CPU,CMOS,QFP,32PIN,PLASTIC STMicroelectronics ST72F361K9T6 vs ST72F361K9T6/XXXE
ST72F361K9TCXS 8-bit MCU with Flash or ROM, 10-bit ADC, 5 timers, SPI, 2x LINSCI" STMicroelectronics ST72F361K9T6 vs ST72F361K9TCXS
ST72F361K9TCE 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, 7 x 7 MM, ROHS COMPLIANT, LQFP-32 STMicroelectronics ST72F361K9T6 vs ST72F361K9TCE
ST72F361K9TARE 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, 7 x 7 MM, ROHS COMPLIANT, LQFP-32 STMicroelectronics ST72F361K9T6 vs ST72F361K9TARE
ST72F361K9T3/XXXE IC,MICROCONTROLLER,8-BIT,ST72 CPU,CMOS,QFP,32PIN,PLASTIC STMicroelectronics ST72F361K9T6 vs ST72F361K9T3/XXXE
ST72F361K9T3TRE IC,MICROCONTROLLER,8-BIT,ST72 CPU,CMOS,QFP,32PIN,PLASTIC STMicroelectronics ST72F361K9T6 vs ST72F361K9T3TRE
ST72F361K9TCTRE IC,MICROCONTROLLER,8-BIT,ST72 CPU,QFP,32PIN,PLASTIC STMicroelectronics ST72F361K9T6 vs ST72F361K9TCTRE
Part Number Description Manufacturer Compare
ST72F361K9TCRS 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, 7 x 7 MM, ROHS COMPLIANT, LQFP-32 STMicroelectronics ST72F361K9T6 vs ST72F361K9TCRS
ST72F361K9T3 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, LQFP-32 STMicroelectronics ST72F361K9T6 vs ST72F361K9T3
ST72F361K9TCX 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, 7 x 7 MM, ROHS COMPLIANT, LQFP-32 STMicroelectronics ST72F361K9T6 vs ST72F361K9TCX
ST72F361K9TCRE 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, 7 x 7 MM, ROHS COMPLIANT, LQFP-32 STMicroelectronics ST72F361K9T6 vs ST72F361K9TCRE
ST72F361K9TC 8-bit MCU with Flash or ROM, 10-bit ADC, 5 timers, SPI, 2x LINSCI" STMicroelectronics ST72F361K9T6 vs ST72F361K9TC
ST72F361K9TCXE 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, 7 x 7 MM, ROHS COMPLIANT, LQFP-32 STMicroelectronics ST72F361K9T6 vs ST72F361K9TCXE
ST72F361K9TARS 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, 7 x 7 MM, ROHS COMPLIANT, LQFP-32 STMicroelectronics ST72F361K9T6 vs ST72F361K9TARS
ST72F361K9TCS 8-bit MCU with Flash or ROM, 10-bit ADC, 5 timers, SPI, 2x LINSCI" STMicroelectronics ST72F361K9T6 vs ST72F361K9TCS
ST72F361K9TAE 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, 7 x 7 MM, ROHS COMPLIANT, LQFP-32 STMicroelectronics ST72F361K9T6 vs ST72F361K9TAE
ST72F361K9TA 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, 7 x 7 MM, ROHS COMPLIANT, LQFP-32 STMicroelectronics ST72F361K9T6 vs ST72F361K9TA

Related Parts for ST72F361K9T6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ST72F361K9T6 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ST72F361K9T6 by STMicroelectronics

  • Please alert me when ST72F361K9T6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ST72F361K9T6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ST72F361K9T6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ST72F361K9T6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ST72F361K9T6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ST72F361K9T6 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: