Part Details for ST72F361K9TARE by STMicroelectronics
Overview of ST72F361K9TARE by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for ST72F361K9TARE
ST72F361K9TARE CAD Models
ST72F361K9TARE Part Data Attributes
|
ST72F361K9TARE
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST72F361K9TARE
STMicroelectronics
8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, 7 x 7 MM, ROHS COMPLIANT, LQFP-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFP | |
Package Description | 7 X 7 MM, ROHS COMPLIANT, LQFP-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | ST72 | |
Clock Frequency-Max | 8 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G32 | |
Length | 7 mm | |
Number of I/O Lines | 26 | |
Number of Terminals | 32 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
ROM (words) | 61440 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 8 MHz | |
Supply Current-Max | 12 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for ST72F361K9TARE
This table gives cross-reference parts and alternative options found for ST72F361K9TARE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST72F361K9TARE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST72F361K9T3E | IC,MICROCONTROLLER,8-BIT,ST72 CPU,CMOS,QFP,32PIN,PLASTIC | STMicroelectronics | ST72F361K9TARE vs ST72F361K9T3E |
ST72F361K9TCRS | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, 7 x 7 MM, ROHS COMPLIANT, LQFP-32 | STMicroelectronics | ST72F361K9TARE vs ST72F361K9TCRS |
ST72F361K9TAXS | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, 7 x 7 MM, ROHS COMPLIANT, LQFP-32 | STMicroelectronics | ST72F361K9TARE vs ST72F361K9TAXS |
ST72F361K9TCTRS | IC,MICROCONTROLLER,8-BIT,ST72 CPU,QFP,32PIN,PLASTIC | STMicroelectronics | ST72F361K9TARE vs ST72F361K9TCTRS |
ST72F361K9TCX | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, 7 x 7 MM, ROHS COMPLIANT, LQFP-32 | STMicroelectronics | ST72F361K9TARE vs ST72F361K9TCX |
ST72F361K9T6E | IC,MICROCONTROLLER,8-BIT,ST72 CPU,CMOS,QFP,32PIN,PLASTIC | STMicroelectronics | ST72F361K9TARE vs ST72F361K9T6E |
ST72F361K9TCXE | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, 7 x 7 MM, ROHS COMPLIANT, LQFP-32 | STMicroelectronics | ST72F361K9TARE vs ST72F361K9TCXE |
ST72F361K9TAX | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, 7 x 7 MM, ROHS COMPLIANT, LQFP-32 | STMicroelectronics | ST72F361K9TARE vs ST72F361K9TAX |
ST72F361K9T3TR | IC,MICROCONTROLLER,8-BIT,ST72 CPU,CMOS,QFP,32PIN,PLASTIC | STMicroelectronics | ST72F361K9TARE vs ST72F361K9T3TR |
ST72F361K9T6/XXX | IC,MICROCONTROLLER,8-BIT,ST72 CPU,CMOS,QFP,32PIN,PLASTIC | STMicroelectronics | ST72F361K9TARE vs ST72F361K9T6/XXX |