Part Details for ST72321BAR6TCTXS by STMicroelectronics
Overview of ST72321BAR6TCTXS by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for ST72321BAR6TCTXS
ST72321BAR6TCTXS CAD Models
ST72321BAR6TCTXS Part Data Attributes
|
ST72321BAR6TCTXS
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST72321BAR6TCTXS
STMicroelectronics
IC,MICROCONTROLLER,8-BIT,ST72 CPU,CMOS,QFP,64PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | ST72 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
Length | 14 mm | |
Number of I/O Lines | 48 | |
Number of Terminals | 64 | |
Number of Timers | 5 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 32768 | |
ROM Programmability | MROM | |
Speed | 8 MHz | |
Supply Current-Max | 8 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for ST72321BAR6TCTXS
This table gives cross-reference parts and alternative options found for ST72321BAR6TCTXS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST72321BAR6TCTXS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST72321BAR6TCTRS | IC,MICROCONTROLLER,8-BIT,ST72 CPU,CMOS,QFP,64PIN,PLASTIC | STMicroelectronics | ST72321BAR6TCTXS vs ST72321BAR6TCTRS |
ST72321BAR6TCRE | IC,MICROCONTROLLER,8-BIT,ST72 CPU,CMOS,QFP,64PIN,PLASTIC | STMicroelectronics | ST72321BAR6TCTXS vs ST72321BAR6TCRE |
ST72321BAR6TCTX | IC,MICROCONTROLLER,8-BIT,ST72 CPU,CMOS,QFP,64PIN,PLASTIC | STMicroelectronics | ST72321BAR6TCTXS vs ST72321BAR6TCTX |
ST72321BAR6TCE | IC,MICROCONTROLLER,8-BIT,ST72 CPU,CMOS,QFP,64PIN,PLASTIC | STMicroelectronics | ST72321BAR6TCTXS vs ST72321BAR6TCE |
ST72321BAR6TATRS | IC,MICROCONTROLLER,8-BIT,ST72 CPU,CMOS,QFP,64PIN,PLASTIC | STMicroelectronics | ST72321BAR6TCTXS vs ST72321BAR6TATRS |
ST72321BAR6TATR | IC,MICROCONTROLLER,8-BIT,ST72 CPU,CMOS,QFP,64PIN,PLASTIC | STMicroelectronics | ST72321BAR6TCTXS vs ST72321BAR6TATR |
ST72321BAR6TCS | IC,MICROCONTROLLER,8-BIT,ST72 CPU,CMOS,QFP,64PIN,PLASTIC | STMicroelectronics | ST72321BAR6TCTXS vs ST72321BAR6TCS |
ST72321BAR6TARS | IC,MICROCONTROLLER,8-BIT,ST72 CPU,CMOS,QFP,64PIN,PLASTIC | STMicroelectronics | ST72321BAR6TCTXS vs ST72321BAR6TARS |
ST72321BAR6TC | IC,MICROCONTROLLER,8-BIT,ST72 CPU,CMOS,QFP,64PIN,PLASTIC | STMicroelectronics | ST72321BAR6TCTXS vs ST72321BAR6TC |
ST72321BAR6TCTRE | IC,MICROCONTROLLER,8-BIT,ST72 CPU,CMOS,QFP,64PIN,PLASTIC | STMicroelectronics | ST72321BAR6TCTXS vs ST72321BAR6TCTRE |