Part Details for ST72321BAR6T6 by STMicroelectronics
Overview of ST72321BAR6T6 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for ST72321BAR6T6
ST72321BAR6T6 CAD Models
ST72321BAR6T6 Part Data Attributes
|
ST72321BAR6T6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST72321BAR6T6
STMicroelectronics
8-BIT, MROM, 8MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, ROHS COMPLIANT, LQFP-64
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, ROHS COMPLIANT, LQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES VOLTAGE AT 3.8 V MIN AT 2 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | ST72 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Number of I/O Lines | 48 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 32768 | |
ROM Programmability | MROM | |
Seated Height-Max | 1.6 mm | |
Speed | 8 MHz | |
Supply Current-Max | 8 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.8 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for ST72321BAR6T6
This table gives cross-reference parts and alternative options found for ST72321BAR6T6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST72321BAR6T6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST72321BAR6TCTRE | IC,MICROCONTROLLER,8-BIT,ST72 CPU,CMOS,QFP,64PIN,PLASTIC | STMicroelectronics | ST72321BAR6T6 vs ST72321BAR6TCTRE |
ST72321BAR6TCTXE | IC,MICROCONTROLLER,8-BIT,ST72 CPU,CMOS,QFP,64PIN,PLASTIC | STMicroelectronics | ST72321BAR6T6 vs ST72321BAR6TCTXE |
ST72321BAR6TATRS | IC,MICROCONTROLLER,8-BIT,ST72 CPU,CMOS,QFP,64PIN,PLASTIC | STMicroelectronics | ST72321BAR6T6 vs ST72321BAR6TATRS |
ST72321BAR6T7 | IC,MICROCONTROLLER,8-BIT,ST72 CPU,QFP,64PIN,PLASTIC | STMicroelectronics | ST72321BAR6T6 vs ST72321BAR6T7 |
ST72321BAR6TAXS | IC,MICROCONTROLLER,8-BIT,ST72 CPU,CMOS,QFP,64PIN,PLASTIC | STMicroelectronics | ST72321BAR6T6 vs ST72321BAR6TAXS |
ST72321BAR6TCE | IC,MICROCONTROLLER,8-BIT,ST72 CPU,CMOS,QFP,64PIN,PLASTIC | STMicroelectronics | ST72321BAR6T6 vs ST72321BAR6TCE |
ST72321BAR6TCTRS | IC,MICROCONTROLLER,8-BIT,ST72 CPU,CMOS,QFP,64PIN,PLASTIC | STMicroelectronics | ST72321BAR6T6 vs ST72321BAR6TCTRS |
ST72321BAR6T3 | 8-BIT, MROM, 8MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, ROHS COMPLIANT, LQFP-64 | STMicroelectronics | ST72321BAR6T6 vs ST72321BAR6T3 |
ST72321BAR6TAE | IC,MICROCONTROLLER,8-BIT,ST72 CPU,CMOS,QFP,64PIN,PLASTIC | STMicroelectronics | ST72321BAR6T6 vs ST72321BAR6TAE |
ST72321BAR6TATRE | IC,MICROCONTROLLER,8-BIT,ST72 CPU,CMOS,QFP,64PIN,PLASTIC | STMicroelectronics | ST72321BAR6T6 vs ST72321BAR6TATRE |