Part Details for ST72321AR6TC/XXXR by STMicroelectronics
Overview of ST72321AR6TC/XXXR by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ST72321AR6TC/XXXR
ST72321AR6TC/XXXR CAD Models
ST72321AR6TC/XXXR Part Data Attributes
|
ST72321AR6TC/XXXR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST72321AR6TC/XXXR
STMicroelectronics
8-BIT, MROM, 8MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, ROHS COMPLIANT, LQFP-64
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, ROHS COMPLIANT, LQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Number of I/O Lines | 48 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
RAM (bytes) | 1024 | |
ROM (words) | 32768 | |
ROM Programmability | MROM | |
Seated Height-Max | 1.6 mm | |
Speed | 8 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.8 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for ST72321AR6TC/XXXR
This table gives cross-reference parts and alternative options found for ST72321AR6TC/XXXR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST72321AR6TC/XXXR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST72321AR6TC/XXXXE | 8-BIT, MROM, 8MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, ROHS COMPLIANT, LQFP-64 | STMicroelectronics | ST72321AR6TC/XXXR vs ST72321AR6TC/XXXXE |
ST72321AR6TC/XXXX | 8-BIT, MROM, 8MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, ROHS COMPLIANT, LQFP-64 | STMicroelectronics | ST72321AR6TC/XXXR vs ST72321AR6TC/XXXX |
ST72321AR6TA/XXXR | 8-BIT, MROM, 8MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, ROHS COMPLIANT, LQFP-64 | STMicroelectronics | ST72321AR6TC/XXXR vs ST72321AR6TA/XXXR |
ST72321AR6T5/XXX | 8-BIT, MROM, 8MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, TQFP-64 | STMicroelectronics | ST72321AR6TC/XXXR vs ST72321AR6T5/XXX |
ST72321AR6TA/XXXXS | 8-BIT, MROM, 8MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, ROHS COMPLIANT, LQFP-64 | STMicroelectronics | ST72321AR6TC/XXXR vs ST72321AR6TA/XXXXS |
ST72321AR6TA/XXXRE | 8-BIT, MROM, 8MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, ROHS COMPLIANT, LQFP-64 | STMicroelectronics | ST72321AR6TC/XXXR vs ST72321AR6TA/XXXRE |
ST72321AR6TA/XXXS | 8-BIT, MROM, 8MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, ROHS COMPLIANT, LQFP-64 | STMicroelectronics | ST72321AR6TC/XXXR vs ST72321AR6TA/XXXS |
ST72321AR6TC/XXXRS | 8-BIT, MROM, 8MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, ROHS COMPLIANT, LQFP-64 | STMicroelectronics | ST72321AR6TC/XXXR vs ST72321AR6TC/XXXRS |
ST72321AR6T6/XXX | 8-BIT, MROM, 8MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, ROHS COMPLIANT, PLASTIC, LQFP-64 | STMicroelectronics | ST72321AR6TC/XXXR vs ST72321AR6T6/XXX |
ST72321AR6TA/XXXE | 8-BIT, MROM, 8MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, ROHS COMPLIANT, LQFP-64 | STMicroelectronics | ST72321AR6TC/XXXR vs ST72321AR6TA/XXXE |