-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Very high speed low power RS-485/RS-422 transceiver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH7152
|
Newark | Transceiver, Rs422/85, 50Mbps, Soic-8, Ic Type:Rs422/Rs485 Transceiver, No. Of Receivers:1Receivers, No. Of Transmitters:1, Communication Mode:Half Duplex, Data Rate Max:50Mbps, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V Rohs Compliant: Yes |Stmicroelectronics ST485ABDR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2972 |
|
$1.3100 / $2.9700 | Buy Now |
DISTI #
57P2830
|
Newark | Logic_Interfaces_Supervisors |Stmicroelectronics ST485ABDR RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-2082-1-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
36298 In Stock |
|
$1.1195 / $2.6700 | Buy Now |
DISTI #
ST485ABDR
|
Avnet Americas | Single Transmitter/Receiver RS-422/RS-485 8-Pin SO N T/R - Tape and Reel (Alt: ST485ABDR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.7995 / $0.8447 | Buy Now |
DISTI #
511-ST485ABDR
|
Mouser Electronics | RS-422/RS-485 Interface IC Hi-Spd Lo Pwr Trans RoHS: Compliant | 3715 |
|
$1.1100 / $2.6500 | Buy Now |
DISTI #
V72:2272_06549373
|
Arrow Electronics | Single Transmitter/Receiver RS-422/RS-485 8-Pin SO N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2416 Container: Cut Strips | Americas - 2071 |
|
$1.1173 / $2.6647 | Buy Now |
|
STMicroelectronics | Very high speed low power RS-485/RS-422 transceiver RoHS: Compliant Min Qty: 1 | 3715 |
|
$1.4900 / $2.6000 | Buy Now |
|
Future Electronics | ST485A Series 5 V ±4 kV ESD Protected RS-485/RS-422 Transceiver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$1.0600 | Buy Now |
|
Future Electronics | ST485A Series 5 V ±4 kV ESD Protected RS-485/RS-422 Transceiver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$1.0600 / $1.1100 | Buy Now |
DISTI #
80895380
|
Verical | Single Transmitter/Receiver RS-422/RS-485 8-Pin SO N T/R RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2416 | Americas - 2071 |
|
$1.1175 / $2.6127 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ST485ABDR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST485ABDR
STMicroelectronics
Very high speed low power RS-485/RS-422 transceiver
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.5 V | |
Output Low Current-Max | 0.004 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 30 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transmit Delay-Max | 30 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ST485ABDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST485ABDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65LBC176D-00 | LINE TRANSCEIVER, PDSO8 | Texas Instruments | ST485ABDR vs SN65LBC176D-00 |
SN65LBC176DRG4 | Differential Bus Transceiver 8-SOIC -40 to 85 | Texas Instruments | ST485ABDR vs SN65LBC176DRG4 |