Part Details for ST4169B-125.00 by Diodes Incorporated
Overview of ST4169B-125.00 by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ST4169B-125.00
ST4169B-125.00 CAD Models
ST4169B-125.00 Part Data Attributes
|
ST4169B-125.00
Diodes Incorporated
Buy Now
|
Compare Parts:
ST4169B-125.00
Diodes Incorporated
XO, Clock, 32MHz Min, 125MHz Max, 125MHz Nom, Hybrid, RESISTANCE WELDED, METAL, DIP-8/4
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | DIP4/8,.3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 125 MHz | |
Operating Frequency-Min | 32 MHz | |
Operating Frequency-Nom | 125 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | ACMOS | |
Output Load | 95 OHM | |
Package Body Material | METAL | |
Package Equivalence Code | DIP4/8,.3 | |
Physical Dimension | 13.0mm x 13.0mm x 5.99mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 2 ns | |
Supply Current-Max | 65 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Symmetry-Max | 45/55 % | |
Technology | HYBRID |