-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3 V Powered, 15 kV ESD protected, up to 12 Mbps RS-485/RS-422 transceiver, [0oC, 70oC] temperature range
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13T9577
|
Newark | Transceiver, 0 To 70Deg C, Ic Type:Rs422/Rs485 Transceiver, No. Of Receivers:1Receivers, No. Of Transmitters:1, Communication Mode:Half Duplex, Data Rate Max:15Mbps, Supply Voltage Min:3V, Supply Voltage Max:3.6V, No. Of Pins:8Pinsrohs Compliant: Yes |Stmicroelectronics ST3485ECDR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 78856 |
|
$0.5080 | Buy Now |
DISTI #
497-6540-1-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6016 In Stock |
|
$1.0803 / $2.1700 | Buy Now |
DISTI #
ST3485ECDR
|
Avnet Americas | RS422/RS485 Transceiver, Half Duplex, 1 TX, 1 RX, 3 V to 3.6 V, 8 Pins, SOIC - Tape and Reel (Alt: ST3485ECDR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 15000 |
|
$0.7784 | Buy Now |
DISTI #
13T9577
|
Avnet Americas | RS422/RS485 Transceiver, Half Duplex, 1 TX, 1 RX, 3 V to 3.6 V, 8 Pins, SOIC - Product that comes on tape, but is not reeled (Alt: 13T9577) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 26677 Partner Stock |
|
$2.0400 / $2.3900 | Buy Now |
DISTI #
ST3485ECDR
|
Avnet Americas | RS422/RS485 Transceiver, Half Duplex, 1 TX, 1 RX, 3 V to 3.6 V, 8 Pins, SOIC - Tape and Reel (Alt: ST3485ECDR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.7628 / $0.8095 | Buy Now |
DISTI #
511-ST3485ECDR
|
Mouser Electronics | RS-422/RS-485 Interface IC Trancvr Driver/Recvr RoHS: Compliant | 14272 |
|
$1.0000 / $2.3100 | Buy Now |
DISTI #
V36:1790_06557342
|
Arrow Electronics | Single Transmitter/Receiver RS-422/RS-485 8-Pin SO N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks Date Code: 2304 | Americas - 75000 |
|
$0.3136 / $0.7355 | Buy Now |
DISTI #
V79:2366_28868732
|
Arrow Electronics | Single Transmitter/Receiver RS-422/RS-485 8-Pin SO N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2210 | Americas - 20000 |
|
$0.8447 / $1.4093 | Buy Now |
DISTI #
E02:0323_00036448
|
Arrow Electronics | Single Transmitter/Receiver RS-422/RS-485 8-Pin SO N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks Date Code: 2430 | Europe - 12500 |
|
$0.9588 / $0.9784 | Buy Now |
DISTI #
V72:2272_06557342
|
Arrow Electronics | Single Transmitter/Receiver RS-422/RS-485 8-Pin SO N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2312 Container: Cut Strips | Americas - 4758 |
|
$1.4234 / $1.5184 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ST3485ECDR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST3485ECDR
STMicroelectronics
3.3 V Powered, 15 kV ESD protected, up to 12 Mbps RS-485/RS-422 transceiver, [0oC, 70oC] temperature range
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 1.5 V | |
Output Low Current-Max | 0.004 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 50 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 2.2 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 30 ns | |
Width | 3.9 mm |