There are no models available for this part yet.
Overview of ST336RAB472GSH by Coilcraft Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
CAD Models for ST336RAB472GSH by Coilcraft Inc
Part Data Attributes for ST336RAB472GSH by Coilcraft Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
COILCRAFT INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case/Size Code
|
0805
|
Construction
|
Rectangular
|
Core Material
|
FERRITE
|
DC Resistance
|
1.87 Ω
|
Inductance-Nom (L)
|
4.7 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e0
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
1.6 mm
|
Package Length
|
2.29 mm
|
Package Style
|
SMT
|
Package Width
|
1.91 mm
|
Packing Method
|
TR, Plastic, 7 Inch
|
Quality Factor-Min (at L-nom)
|
20
|
Rated Current-Max
|
0.2 A
|
Self Resonance Frequency
|
50 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Lead (Sn63Pb37)
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
7.9 MHz
|
Tolerance
|
2%
|
Alternate Parts for ST336RAB472GSH
This table gives cross-reference parts and alternative options found for ST336RAB472GSH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST336RAB472GSH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST336RAB472GLZ | General Purpose Inductor, 4.7uH, 2%, Ferrite-Core, 0908 | Coilcraft Inc | ST336RAB472GSH vs ST336RAB472GLZ |
ST336RAB472GSZ | General Purpose Inductor, 4.7uH, 2%, Ferrite-Core, 0908 | Coilcraft Inc | ST336RAB472GSH vs ST336RAB472GSZ |
0805LS-472XGEC | General Purpose Inductor, 4.7uH, 2%, 1 Element, Ceramic-ferrite-Core, SMD, 0908, CHIP, 0908, HALOGEN FREE AND ROHS COMPLIANT | Coilcraft Inc | ST336RAB472GSH vs 0805LS-472XGEC |
0805LS-472XGEB | General Purpose Inductor, 4.7uH, 2%, 1 Element, Ceramic-ferrite-Core, SMD, 0908, CHIP, 0908, HALOGEN FREE AND ROHS COMPLIANT | Coilcraft Inc | ST336RAB472GSH vs 0805LS-472XGEB |
0805LS-472XGTC | General Purpose Inductor, 4.7uH, 2%, 1 Element, Ceramic-ferrite-Core, SMD, 0908, CHIP, 0908, ROHS COMPLIANT | Coilcraft Inc | ST336RAB472GSH vs 0805LS-472XGTC |
ST336RAB472GTH | General Purpose Inductor, 4.7uH, 2%, Ferrite-Core, 0908 | Coilcraft Inc | ST336RAB472GSH vs ST336RAB472GTH |
ST336RAB472GLH | General Purpose Inductor, 4.7uH, 2%, Ferrite-Core, 0908 | Coilcraft Inc | ST336RAB472GSH vs ST336RAB472GLH |
0805LS-472XGRB | General Purpose Inductor, 4.7uH, 2%, 1 Element, Ferrite-Core, SMD, 0805, CHIP | Coilcraft Inc | ST336RAB472GSH vs 0805LS-472XGRB |
0805LS-472XGSC | General Purpose Inductor, 4.7uH, 2%, 1 Element, Ceramic-ferrite-Core, SMD, 0908, CHIP, 0908, HALOGEN FREE | Coilcraft Inc | ST336RAB472GSH vs 0805LS-472XGSC |
0805LS-472XGLD | General Purpose Inductor, | Coilcraft Inc | ST336RAB472GSH vs 0805LS-472XGLD |