Trigger Devices
ST333C04CCK3
International Rectifier
Description: Silicon Controlled Rectifier, 1435A I(T)RMS, 720000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-200AB, METAL CASE WITH CERAMIC INSULATOR, EPUK-3

Overview of ST333C04CCK3 by International Rectifier

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ST333C04CCK3 by International Rectifier
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ST333C04CCK3 by International Rectifier

ST333C04CCK3
International Rectifier
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
Part Package Code
BUTTON
Package Description
DISK BUTTON, O-CEDB-N2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.30.00.80
Additional Feature
HIGH SPEED
Case Connection
ISOLATED
Circuit Commutated Turn-off Time-Nom
20 µs
Configuration
SINGLE
DC Gate Trigger Current-Max
200 mA
DC Gate Trigger Voltage-Max
3 V
Holding Current-Max
600 mA
JEDEC-95 Code
TO-200AB
JESD-30 Code
O-CEDB-N2
JESD-609 Code
e0
Leakage Current-Max
50 mA
Non-Repetitive Pk On-state Cur
11500 A
Number of Elements
1
Number of Terminals
2
On-state Current-Max
720000 A
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Shape
ROUND
Package Style
DISK BUTTON
Qualification Status
Not Qualified
RMS On-state Current-Max
1435 A
Repetitive Peak Off-state Leakage Current-Max
50000 µA
Repetitive Peak Off-state Voltage
400 V
Repetitive Peak Reverse Voltage
400 V
Surface Mount
YES
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Position
END
Trigger Device Type
SCR
Want to compare parts?
  1. ST333C04CCK3
    International Rectifier
    Silicon Controlled Rectifier, 1435A I(T)RMS, 720000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-200AB, METAL CASE WITH CERAMIC INSULATOR, EPUK-3
    VS

Alternate Parts for ST333C04CCK3

This table gives cross-reference parts and alternative options found for ST333C04CCK3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST333C04CCK3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ST333C04CCK3PBF Silicon Controlled Rectifier, 1435A I(T)RMS, 720000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-200AB, METAL CASE WITH CERAMIC INSULATOR, EPUK-3 International Rectifier ST333C04CCK3 vs ST333C04CCK3PBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ST333C04CCK3 by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ST333C04CCK3 by International Rectifier

  • Please alert me when ST333C04CCK3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ST333C04CCK3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ST333C04CCK3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ST333C04CCK3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ST333C04CCK3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ST333C04CCK3 by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: