-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
?15kV ESD protection 3 to 5.5V low power, up to 250kbps, RS-232 drivers and receivers
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC4168
|
Newark | Conditioning & Interfaces Rohs Compliant: Yes |Stmicroelectronics ST3232EBDR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 27500 |
|
$1.1600 | Buy Now |
DISTI #
59M2231
|
Newark | Transceiver, Rs232, 250Kbps, Soic-16, Ic Type:Rs232 Transceiver, No. Of Receivers:2Receivers, No. Of Transmitters:2, Communication Mode:-, Data Rate Max:250Kbps, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Ic Case/Package:Soic Rohs Compliant: Yes |Stmicroelectronics ST3232EBDR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 11647 |
|
$1.0700 / $2.5800 | Buy Now |
DISTI #
57P2814
|
Newark | Logic_Interfaces_Supervisors |Stmicroelectronics ST3232EBDR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-6996-1-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 16SO Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
16860 In Stock |
|
$1.0452 / $2.3700 | Buy Now |
DISTI #
ST3232EBDR
|
Avnet Americas | RS232 Driver and Receiver, 2 TX, 2 RX, 3 V to 5.5 V, 16 Pins, SOIC - Tape and Reel (Alt: ST3232EBDR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 27500 |
|
$0.5318 / $0.5546 | Buy Now |
DISTI #
ST3232EBDR
|
Avnet Americas | RS232 Driver and Receiver, 2 TX, 2 RX, 3 V to 5.5 V, 16 Pins, SOIC - Tape and Reel (Alt: ST3232EBDR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4975 / $0.5661 | Buy Now |
DISTI #
511-ST3232EBDR
|
Mouser Electronics | RS-232 Interface IC Lo Power 2Drvr/2Rcvr RoHS: Compliant | 16450 |
|
$0.9950 / $2.3300 | Buy Now |
DISTI #
V72:2272_06549332
|
Arrow Electronics | Dual Transmitter/Receiver RS-232 16-Pin SO T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2419 Container: Cut Strips | Americas - 1940 |
|
$0.9552 | Buy Now |
|
STMicroelectronics | ±, 15kV ESD protection 3 to 5.5V low power, up to 250kbps, RS-232 drivers and receivers RoHS: Compliant Min Qty: 1 | 16225 |
|
$1.2300 / $2.2800 | Buy Now |
|
Future Electronics | ST3232EB Series 5.5 V 250 kbps Low Power RS-232 Drivers & Receiver - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel | 42500Reel |
|
$0.9350 / $1.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ST3232EBDR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST3232EBDR
STMicroelectronics
?15kV ESD protection 3 to 5.5V low power, up to 250kbps, RS-232 drivers and receivers
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.000001 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; TIA-232; V.24; V.28 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 50 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 150 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ST3232EBDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST3232EBDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST3232ECDR | ?15kV ESD protection 3 to 5.5V low power, up to 250kbps, RS-232 drivers and receivers | STMicroelectronics | ST3232EBDR vs ST3232ECDR |