-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3 to 5.5V, low-power, up to 400kbs RS-232 drivers and receivers
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y2646
|
Newark | Transceiver, 400Kbps, Rs-232, Soic-16, Device Type:Rs232 Transceiver, Ic Interface Type:Rs232, No. Of Drivers:2Drivers, No. Of Receivers:2Receivers, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Driver Case Style:Soic, No. Of Rohs Compliant: Yes |Stmicroelectronics ST3232CDR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 21 |
|
$0.6650 | Buy Now |
DISTI #
72K6078
|
Newark | Ic, Rs232, Lo-Pwr, 16-So, Reel, Device Type:Rs232 Transceiver, Ic Interface Type:Rs232, No. Of Drivers:2Drivers, No. Of Receivers:2Receivers, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Driver Case Style:Soic, No. Of Pins:16Pins, rohs Compliant: Yes |Stmicroelectronics ST3232CDR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8360 / $0.8420 | Buy Now |
DISTI #
497-3731-1-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 16SO Min Qty: 1 Lead time: 12 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
42454 In Stock |
|
$0.7526 / $1.7800 | Buy Now |
DISTI #
ST3232CDR
|
Avnet Americas | Dual Transmitter/Receiver RS-232 16-Pin SO T/R - Tape and Reel (Alt: ST3232CDR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 20000 |
|
$0.4202 / $0.4440 | Buy Now |
DISTI #
ST3232CDR
|
Avnet Americas | Dual Transmitter/Receiver RS-232 16-Pin SO T/R - Tape and Reel (Alt: ST3232CDR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 10000 |
|
$0.4202 / $0.4440 | Buy Now |
DISTI #
46Y2646
|
Avnet Americas | Dual Transmitter/Receiver RS-232 16-Pin SO T/R - Product that comes on tape, but is not reeled (Alt: 46Y2646) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 4 Days Container: Ammo Pack | 41 Partner Stock |
|
$1.1700 / $1.6400 | Buy Now |
DISTI #
ST3232CDR
|
Avnet Americas | Dual Transmitter/Receiver RS-232 16-Pin SO T/R - Tape and Reel (Alt: ST3232CDR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.4202 / $0.4440 | Buy Now |
DISTI #
511-ST3232CDR
|
Mouser Electronics | RS-232 Interface IC Lo Power 2Drvr/2Rcvr RoHS: Compliant | 26943 |
|
$0.7260 / $1.3700 | Buy Now |
DISTI #
E02:0323_00032904
|
Arrow Electronics | Dual Transmitter/Receiver RS-232 16-Pin SO T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Date Code: 2432 | Europe - 52500 |
|
$0.5522 / $0.6440 | Buy Now |
DISTI #
V72:2272_06549320
|
Arrow Electronics | Dual Transmitter/Receiver RS-232 16-Pin SO T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2314 Container: Cut Strips | Americas - 7497 |
|
$0.5561 / $0.8101 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ST3232CDR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST3232CDR
STMicroelectronics
3 to 5.5V, low-power, up to 400kbs RS-232 drivers and receivers
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, SOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; TIA-232; V.24; V.28 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 5 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ST3232CDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST3232CDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST3232BDR | 3 to 5.5V, low-power, up to 400kbs RS-232 drivers and receivers | STMicroelectronics | ST3232CDR vs ST3232BDR |
ST3232BD | 3 TO 5.5V, LOW POWER, UP TO 400KBPS RS-232 DRIVERS AND RECEIVERS, [-40oC, 85oC] temperature range | STMicroelectronics | ST3232CDR vs ST3232BD |