Part Details for ST3020 by Microsemi Corporation
Overview of ST3020 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ST3020
ST3020 CAD Models
ST3020 Part Data Attributes
|
ST3020
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
ST3020
Microsemi Corporation
Rectifier Diode, 1 Phase, 30A, Silicon, TO-3,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Microsemi Corporation | |
Application | GENERAL PURPOSE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-3 | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 30 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 5 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM |
Alternate Parts for ST3020
This table gives cross-reference parts and alternative options found for ST3020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST3020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UES2601 | Rectifier Diode, 1 Phase, 2 Element, 30A, 50V V(RRM), Silicon, TO-3 | Microchip Technology Inc | ST3020 vs UES2601 |
BYT30P-200 | 30A, 200V, SILICON, RECTIFIER DIODE | STMicroelectronics | ST3020 vs BYT30P-200 |
FEP30CP | Rectifier Diode, 1 Phase, 2 Element, 30A, 150V V(RRM), Silicon, PLASTIC, TO-3P, 3 PIN | Sensitron Semiconductors | ST3020 vs FEP30CP |
SR712F | Rectifier Diode, 1 Phase, 2 Element, 30A, 200V V(RRM), Silicon, | Semicon Components Inc | ST3020 vs SR712F |
SR711 | Rectifier Diode, 1 Phase, 2 Element, 30A, 100V V(RRM), Silicon, | Semicon Components Inc | ST3020 vs SR711 |
UES2606HR2 | Rectifier Diode, 1 Phase, 2 Element, 30A, 400V V(RRM), Silicon, TO-3 | Microchip Technology Inc | ST3020 vs UES2606HR2 |
SF301 | Rectifier Diode, 1 Phase, 2 Element, 30A, 50V V(RRM), Silicon, PLASTIC, TO-3P, 3 PIN | Diodes Incorporated | ST3020 vs SF301 |
BYV72-50 | Rectifier Diode, 1 Phase, 2 Element, 15A, 50V V(RRM), Silicon, | YAGEO Corporation | ST3020 vs BYV72-50 |
SPDA12205 | Rectifier Diode, 1 Phase, 2 Element, 12A, 50V V(RRM), Silicon, TO-3, 2 PIN | Solitron Devices Inc | ST3020 vs SPDA12205 |
R712X | Rectifier Diode, 1 Phase, 2 Element, 15A, 200V V(RRM), Silicon, TO-204AA | Microchip Technology Inc | ST3020 vs R712X |