Part Details for ST26C32ABD by STMicroelectronics
Overview of ST26C32ABD by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ST26C32ABD
ST26C32ABD CAD Models
ST26C32ABD Part Data Attributes:
|
ST26C32ABD
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST26C32ABD
STMicroelectronics
QUAD LINE RECEIVER, PDSO16, SO-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-422; EIA-423 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Low Current-Max | 0.006 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 30 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 23 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for ST26C32ABD
This table gives cross-reference parts and alternative options found for ST26C32ABD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST26C32ABD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST26C32ABDR | CMOS quad 3-state differential line receiver | STMicroelectronics | ST26C32ABD vs ST26C32ABDR |
DS26C32ATM | CMOS Quad Differential Line Receivers 16-SOIC -40 to 85 | Texas Instruments | ST26C32ABD vs DS26C32ATM |
ST34C86BDR | QUAD LINE RECEIVER, PDSO16, SO-16 | STMicroelectronics | ST26C32ABD vs ST34C86BDR |
V62/07648-01XE | Enhanced Product Quadruple Differential Line Receiver 16-SOIC -55 to 125 | Texas Instruments | ST26C32ABD vs V62/07648-01XE |
DS26C32ATMX/NOPB | IC QUAD LINE RECEIVER, PDSO16, PLASTIC, SOIC-16, Line Driver or Receiver | National Semiconductor Corporation | ST26C32ABD vs DS26C32ATMX/NOPB |
AM26C32IDG4 | Quadruple Differential Line Receiver 16-SOIC -40 to 85 | Texas Instruments | ST26C32ABD vs AM26C32IDG4 |
AM26C32IDE4 | Quadruple Differential Line Receiver 16-SOIC -40 to 85 | Texas Instruments | ST26C32ABD vs AM26C32IDE4 |
DS26C32ATMX/NOPB | QUAD LINE RECEIVER, PDSO16, PLASTIC, SOIC-16 | Rochester Electronics LLC | ST26C32ABD vs DS26C32ATMX/NOPB |
DS34C86TMX | QUAD LINE RECEIVER, PDSO16, PLASTIC, SOP-16 | Rochester Electronics LLC | ST26C32ABD vs DS34C86TMX |
DS34C86TMX/NOPB | IC QUAD LINE RECEIVER, PDSO16, PLASTIC, SOP-16, Line Driver or Receiver | National Semiconductor Corporation | ST26C32ABD vs DS34C86TMX/NOPB |