Part Details for ST26C31BN by STMicroelectronics
Overview of ST26C31BN by STMicroelectronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for ST26C31BN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89K0997
|
Newark | Rs-422 Line Driver, 5.5V, Dip-16, Ic Type:Rs422 Transmitter, No. Of Receivers:-, No. Of Transmitters:4, Communication Mode:-, Data Rate Max:-, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Ic Case/Package:Dip, Esd Protection:- Rohs Compliant: Yes |Stmicroelectronics ST26C31BN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Bristol Electronics | Min Qty: 3 | 1950 |
|
$0.5791 / $1.7550 | Buy Now |
|
Bristol Electronics | 13 |
|
RFQ | ||
|
Quest Components | LINE DRIVER, 4 FUNC, 4 DRIVER, CMOS, PDIP16 | 1560 |
|
$0.6435 / $2.3400 | Buy Now |
Part Details for ST26C31BN
ST26C31BN CAD Models
ST26C31BN Part Data Attributes
|
ST26C31BN
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST26C31BN
STMicroelectronics
CMOS QUAD TRI-STATE DIFFERENTIAL LINE DRIVER
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.000001 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-422 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 2 V | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 11 ns | |
Width | 7.62 mm |
Alternate Parts for ST26C31BN
This table gives cross-reference parts and alternative options found for ST26C31BN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST26C31BN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962F9666301VEC | QUAD LINE DRIVER, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 | Intersil Corporation | ST26C31BN vs 5962F9666301VEC |
5962R9666301TEX | Line Driver, 4 Func, 4 Driver, CMOS, CDIP16 | Renesas Electronics Corporation | ST26C31BN vs 5962R9666301TEX |
HS1-26C31RH-8 | QUAD LINE DRIVER, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 | Intersil Corporation | ST26C31BN vs HS1-26C31RH-8 |
DS26C31TN | CMOS Quad TRI-STATE Differential Line Drivers 16-PDIP -40 to 85 | Texas Instruments | ST26C31BN vs DS26C31TN |
AM26C31MJ | QUAD LINE DRIVER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | ST26C31BN vs AM26C31MJ |
AM26C31INE4 | Quadruple differential line driver 16-PDIP -40 to 85 | Texas Instruments | ST26C31BN vs AM26C31INE4 |
5962F9666301QEC | Line Driver, 4 Func, 4 Driver, CMOS, CDIP16 | Renesas Electronics Corporation | ST26C31BN vs 5962F9666301QEC |
DS26C31MJ/883 | IC QUAD LINE DRIVER, CDIP16, CERDIP-16, Line Driver or Receiver | National Semiconductor Corporation | ST26C31BN vs DS26C31MJ/883 |
5962-9163901MEA | Quadruple Differential Line Driver 16-CDIP -55 to 125 | Texas Instruments | ST26C31BN vs 5962-9163901MEA |
HS1-26C31RH-8 | Radiation Hardened Quad Differential Line Driver, SBDIP, /Tube | Renesas Electronics Corporation | ST26C31BN vs HS1-26C31RH-8 |