Part Details for ST235RAA23NGSH by Coilcraft Inc
Overview of ST235RAA23NGSH by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ST235RAA23NGSH
ST235RAA23NGSH CAD Models
ST235RAA23NGSH Part Data Attributes
|
ST235RAA23NGSH
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
ST235RAA23NGSH
Coilcraft Inc
General Purpose Inductor, 0.023uH, 2%, 1 Element, Ceramic-Core, SMD, 0502, CHIP, 0503
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 0502 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.3 Ω | |
Inductance-Nom (L) | 0.023 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.66 mm | |
Package Length | 1.19 mm | |
Package Style | SMT | |
Package Width | 0.64 mm | |
Packing Method | TR, Paper, 7 Inch | |
Quality Factor-Min (at L-nom) | 24 | |
Rated Current-Max | 0.4 A | |
Self Resonance Frequency | 2720 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 2% |
Alternate Parts for ST235RAA23NGSH
This table gives cross-reference parts and alternative options found for ST235RAA23NGSH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST235RAA23NGSH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST235RAA23NGRH | General Purpose Inductor, 0.023uH, 2%, 1 Element, Ceramic-Core, SMD, 0502, CHIP, 0503 | Coilcraft Inc | ST235RAA23NGSH vs ST235RAA23NGRH |
ST235RAA23NGQH | General Purpose Inductor, 0.023uH, 2%, 1 Element, Ceramic-Core, SMD, 0503, CHIP, 0503, ROHS COMPLIANT | Coilcraft Inc | ST235RAA23NGSH vs ST235RAA23NGQH |
0402CS-23NXGSW | General Purpose Inductor, 0.023uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402 | Coilcraft Inc | ST235RAA23NGSH vs 0402CS-23NXGSW |
0402CS-23NXGEW | General Purpose Inductor, 0.023uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT | Coilcraft Inc | ST235RAA23NGSH vs 0402CS-23NXGEW |
0402CS-23NXGEU | General Purpose Inductor, 0.023uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT | Coilcraft Inc | ST235RAA23NGSH vs 0402CS-23NXGEU |
ST235RAA23NGPH | General Purpose Inductor, 0.023uH, 2%, 1 Element, Ceramic-Core, SMD, 0502, CHIP, 0503 | Coilcraft Inc | ST235RAA23NGSH vs ST235RAA23NGPH |
0402CS-23NXGEQ | General Purpose Inductor, 0.023uH, 2%, Ceramic-Core, 0502, | Coilcraft Inc | ST235RAA23NGSH vs 0402CS-23NXGEQ |
0402CS-23NXGSQ | General Purpose Inductor, 0.023uH, 2%, Ceramic-Core, 0502, | Coilcraft Inc | ST235RAA23NGSH vs 0402CS-23NXGSQ |
BWCS0012070723NG00 | General Purpose Inductor, | Chilisin Electronics Corp | ST235RAA23NGSH vs BWCS0012070723NG00 |
ST235RAA23NGPZ | General Purpose Inductor, 0.023uH, 2%, 1 Element, Ceramic-Core, SMD, 0502, CHIP, 0503 | Coilcraft Inc | ST235RAA23NGSH vs ST235RAA23NGPZ |