ST235RAA23NGPH
Coilcraft Inc
Description: General Purpose Inductor, 0.023uH, 2%, 1 Element, Ceramic-Core, SMD, 0502, CHIP, 0503

Overview of ST235RAA23NGPH by Coilcraft Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ST235RAA23NGPH by Coilcraft Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ST235RAA23NGPH by Coilcraft Inc

ST235RAA23NGPH
Coilcraft Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
COILCRAFT INC
Package Description
0502
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
0402
Construction
Rectangular
Core Material
CERAMIC
DC Resistance
0.3 Ω
Inductance-Nom (L)
0.023 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
0.66 mm
Package Length
1.19 mm
Package Style
SMT
Package Width
0.64 mm
Packing Method
TR, Paper, 7 Inch
Quality Factor-Min (at L-nom)
24
Rated Current-Max
0.4 A
Self Resonance Frequency
2720 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Finish
Tin/Lead - Matte Tin - with Nickel barrier
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
250 MHz
Tolerance
2%
Want to compare parts?
  1. ST235RAA23NGPH
    Coilcraft Inc
    General Purpose Inductor, 0.023uH, 2%, 1 Element, Ceramic-Core, SMD, 0502, CHIP, 0503
    VS

Alternate Parts for ST235RAA23NGPH

This table gives cross-reference parts and alternative options found for ST235RAA23NGPH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST235RAA23NGPH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ST235RAA23NGRH General Purpose Inductor, 0.023uH, 2%, 1 Element, Ceramic-Core, SMD, 0502, CHIP, 0503 Coilcraft Inc ST235RAA23NGPH vs ST235RAA23NGRH
ST235RAA23NGQH General Purpose Inductor, 0.023uH, 2%, 1 Element, Ceramic-Core, SMD, 0503, CHIP, 0503, ROHS COMPLIANT Coilcraft Inc ST235RAA23NGPH vs ST235RAA23NGQH
0402CS-23NXGSW General Purpose Inductor, 0.023uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402 Coilcraft Inc ST235RAA23NGPH vs 0402CS-23NXGSW
ST235RAA23NGSH General Purpose Inductor, 0.023uH, 2%, 1 Element, Ceramic-Core, SMD, 0502, CHIP, 0503 Coilcraft Inc ST235RAA23NGPH vs ST235RAA23NGSH
0402CS-23NXGEW General Purpose Inductor, 0.023uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT Coilcraft Inc ST235RAA23NGPH vs 0402CS-23NXGEW
0402CS-23NXGEU General Purpose Inductor, 0.023uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT Coilcraft Inc ST235RAA23NGPH vs 0402CS-23NXGEU
0402CS-23NXGEQ General Purpose Inductor, 0.023uH, 2%, Ceramic-Core, 0502, Coilcraft Inc ST235RAA23NGPH vs 0402CS-23NXGEQ
0402CS-23NXGSQ General Purpose Inductor, 0.023uH, 2%, Ceramic-Core, 0502, Coilcraft Inc ST235RAA23NGPH vs 0402CS-23NXGSQ
BWCS0012070723NG00 General Purpose Inductor, Chilisin Electronics Corp ST235RAA23NGPH vs BWCS0012070723NG00
ST235RAA23NGPZ General Purpose Inductor, 0.023uH, 2%, 1 Element, Ceramic-Core, SMD, 0502, CHIP, 0503 Coilcraft Inc ST235RAA23NGPH vs ST235RAA23NGPZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ST235RAA23NGPH by Coilcraft Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ST235RAA23NGPH by Coilcraft Inc

Select Manufacturer
Which Manufacturer of ST235RAA23NGPH would you like to use for your alert(s)?
  • Please alert me when ST235RAA23NGPH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ST235RAA23NGPH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ST235RAA23NGPH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ST235RAA23NGPH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ST235RAA23NGPH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ST235RAA23NGPH by Coilcraft Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: