ST1803DHI
STMicroelectronics
Description: 10A, 600V, NPN, Si, POWER TRANSISTOR, ISOWATT218, 3 PIN

Overview of ST1803DHI by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for ST1803DHI by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
Quest Components POWER BIPOLAR TRANSISTOR, 10A I(C), 600V V(BR)CEO, 1-ELEMENT, NPN, SILICON, PLASTIC/EPOXY, 3 PIN 72
  • 1 $5.8800
  • 7 $2.9400
  • 69 $2.7440
$2.7440 / $5.8800 Buy Now

CAD Models for ST1803DHI by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ST1803DHI by STMicroelectronics

ST1803DHI
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Package Description
ISOWATT218, 3 PIN
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
STMicroelectronics
Case Connection
ISOLATED
Collector Current-Max (IC)
10 A
Collector-Emitter Voltage-Max
600 V
Configuration
SINGLE WITH BUILT-IN DIODE AND RESISTOR
DC Current Gain-Min (hFE)
5
JESD-30 Code
R-PSFM-T3
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
NPN
Power Dissipation-Max (Abs)
50 W
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. ST1803DHI
    STMicroelectronics
    10A, 600V, NPN, Si, POWER TRANSISTOR, ISOWATT218, 3 PIN
    VS

Alternate Parts for ST1803DHI

This table gives cross-reference parts and alternative options found for ST1803DHI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST1803DHI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T2V80HFX Power Bipolar Transistor, 2A I(C), 800V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN Shindengen Electronic Manufacturing Co Ltd ST1803DHI vs T2V80HFX
SDT5904 Power Bipolar Transistor, 2A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-66, Metal, 2 Pin, Solitron Devices Inc ST1803DHI vs SDT5904
SGSF464 10A, 600V, NPN, Si, POWER TRANSISTOR, TO-218 STMicroelectronics ST1803DHI vs SGSF464
TIP641 10A, 80V, NPN, Si, POWER TRANSISTOR, TO-3 Texas Instruments ST1803DHI vs TIP641
SDT3707 Power Bipolar Transistor, 5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-66, Metal, 2 Pin, Solitron Devices Inc ST1803DHI vs SDT3707
T10W80HFX Power Bipolar Transistor, 10A I(C), 800V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, MTO-3P, 3 PIN Shindengen Electronic Manufacturing Co Ltd ST1803DHI vs T10W80HFX
SDT7731 Power Bipolar Transistor, 10A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, Solitron Devices Inc ST1803DHI vs SDT7731
SDT413 Power Bipolar Transistor, 2A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN Solid State Devices Inc (SSDI) ST1803DHI vs SDT413
TP3V80HFX Power Bipolar Transistor, 3A I(C), 800V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, ITO-220, 3 PIN Shindengen Electronic Manufacturing Co Ltd ST1803DHI vs TP3V80HFX
SGSF323 5A, 450V, NPN, Si, POWER TRANSISTOR, TO-220, TO-220, 3 PIN STMicroelectronics ST1803DHI vs SGSF323

Related Parts for ST1803DHI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ST1803DHI by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ST1803DHI by STMicroelectronics

Select Manufacturer
Which Manufacturer of ST1803DHI would you like to use for your alert(s)?
  • Please alert me when ST1803DHI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ST1803DHI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ST1803DHI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ST1803DHI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ST1803DHI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ST1803DHI by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: